2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. CC-E Series Isolated Surface Mount DC / DC Converters

                                                                                                  CC-E Series Isolated Surface Mount DC / DC Converters:

                                                                                                  7 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  CC3-4803SR-E
                                                                                                  TDK-LAMBDA CC3-4803SR-E
                                                                                                  27AJ4457

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 1 O/P
                                                                                                  3. 3.3V
                                                                                                  4. 0.8A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.480
                                                                                                  10+
                                                                                                  $14.060
                                                                                                  25+
                                                                                                  $13.320
                                                                                                  50+
                                                                                                  $12.790
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  800mA
                                                                                                  -
                                                                                                  -
                                                                                                  500V
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  22.86mm
                                                                                                  8.8mm
                                                                                                  16.6mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  CC-E Series
                                                                                                  CC1R5-2405SR-E
                                                                                                  TDK-LAMBDA CC1R5-2405SR-E
                                                                                                  27AJ4394

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 1 O/P
                                                                                                  3. 5V
                                                                                                  4. 0.3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $16.410
                                                                                                  10+
                                                                                                  $15.860
                                                                                                  25+
                                                                                                  $15.180
                                                                                                  50+
                                                                                                  $14.710
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  300mA
                                                                                                  -
                                                                                                  -
                                                                                                  500V
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  16.51mm
                                                                                                  8.8mm
                                                                                                  16.6mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  CC-E Series
                                                                                                  CC3-2412DR-E
                                                                                                  TDK-LAMBDA CC3-2412DR-E
                                                                                                  27AJ4454

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 12V
                                                                                                  4. 0.125A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.070
                                                                                                  10+
                                                                                                  $14.630
                                                                                                  25+
                                                                                                  $13.850
                                                                                                  50+
                                                                                                  $13.300
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  500V
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  22.86mm
                                                                                                  8.8mm
                                                                                                  16.6mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  CC-E Series
                                                                                                  CC6-1212DR-E
                                                                                                  TDK-LAMBDA CC6-1212DR-E
                                                                                                  27AJ4474

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 12V
                                                                                                  4. 0.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.640
                                                                                                  10+
                                                                                                  $19.890
                                                                                                  25+
                                                                                                  $18.790
                                                                                                  50+
                                                                                                  $18.160
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -12V
                                                                                                  250mA
                                                                                                  500V
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  22.86mm
                                                                                                  8.8mm
                                                                                                  21.1mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  CC-E Series
                                                                                                  CC6-0512DR-E
                                                                                                  TDK-LAMBDA CC6-0512DR-E
                                                                                                  27AJ4466

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 12V
                                                                                                  4. 0.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.640
                                                                                                  10+
                                                                                                  $19.890
                                                                                                  25+
                                                                                                  $18.790
                                                                                                  50+
                                                                                                  $18.160
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -12V
                                                                                                  250mA
                                                                                                  500V
                                                                                                  5V
                                                                                                  Fixed, Adjustable
                                                                                                  22.86mm
                                                                                                  8.8mm
                                                                                                  21.1mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  CC-E Series
                                                                                                  CC1R5-0512DR-E
                                                                                                  TDK-LAMBDA CC1R5-0512DR-E
                                                                                                  27AJ4381

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 12V
                                                                                                  4. 0.06A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.540
                                                                                                  10+
                                                                                                  $12.060
                                                                                                  25+
                                                                                                  $11.440
                                                                                                  50+
                                                                                                  $11.020
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  60mA
                                                                                                  -12V
                                                                                                  60mA
                                                                                                  500V
                                                                                                  5V
                                                                                                  Fixed, Adjustable
                                                                                                  16.51mm
                                                                                                  8.8mm
                                                                                                  16.6mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  CC-E Series
                                                                                                  CC6-4805SR-E
                                                                                                  TDK-LAMBDA CC6-4805SR-E
                                                                                                  27AJ4485

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 1 O/P
                                                                                                  3. 5V
                                                                                                  4. 1.2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.640
                                                                                                  10+
                                                                                                  $19.890
                                                                                                  25+
                                                                                                  $18.790
                                                                                                  50+
                                                                                                  $18.160
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  -
                                                                                                  500V
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  22.86mm
                                                                                                  8.8mm
                                                                                                  21.1mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  CC-E Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-7 of 7 items
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
                                                                                                  Corporate Responsibility