2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. ISM01 Series Isolated Surface Mount DC / DC Converters

                                                                                                  ISM01 Series Isolated Surface Mount DC / DC Converters:

                                                                                                  15 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  ISM0105S05
                                                                                                  XP POWER ISM0105S05
                                                                                                  57AC5668

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  7. 200 mA
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.590
                                                                                                  25+
                                                                                                  $22.750
                                                                                                  100+
                                                                                                  $21.500
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  5V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  ISM01 Series
                                                                                                  ISM0112S12
                                                                                                  XP POWER ISM0112S12
                                                                                                  57AC5674

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  7. 84 mA
                                                                                                  Each
                                                                                                  10+
                                                                                                  $24.710
                                                                                                  25+
                                                                                                  $23.830
                                                                                                  100+
                                                                                                  $22.520
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  84mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  12V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  ISM01 Series
                                                                                                  ISM0124D15
                                                                                                  XP POWER ISM0124D15
                                                                                                  57AC5677

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $24.960
                                                                                                  25+
                                                                                                  $24.080
                                                                                                  100+
                                                                                                  $22.760
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  33mA
                                                                                                  -15V
                                                                                                  33mA
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  24V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  ISM01 Series
                                                                                                  ISM0112D12
                                                                                                  XP POWER ISM0112D12
                                                                                                  57AC5671

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $24.480
                                                                                                  25+
                                                                                                  $23.610
                                                                                                  100+
                                                                                                  $22.320
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  -12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  12V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  ISM01 Series
                                                                                                  ISM0124S15
                                                                                                  XP POWER ISM0124S15
                                                                                                  57AC5680

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.590
                                                                                                  25+
                                                                                                  $22.750
                                                                                                  100+
                                                                                                  $21.500
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  68mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  24V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  ISM01 Series
                                                                                                  ISM0124D12
                                                                                                  XP POWER ISM0124D12
                                                                                                  57AC5676

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $24.480
                                                                                                  25+
                                                                                                  $23.610
                                                                                                  100+
                                                                                                  $22.320
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  -12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  24V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  ISM01 Series
                                                                                                  ISM0124S12
                                                                                                  XP POWER ISM0124S12
                                                                                                  57AC5679

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.130
                                                                                                  25+
                                                                                                  $22.310
                                                                                                  100+
                                                                                                  $21.080
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  84mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  24V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  ISM01 Series
                                                                                                  ISM0105S12
                                                                                                  XP POWER ISM0105S12
                                                                                                  57AC5669

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.590
                                                                                                  25+
                                                                                                  $22.750
                                                                                                  100+
                                                                                                  $21.500
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  84mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  5V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  ISM01 Series
                                                                                                  ISM0105S15
                                                                                                  XP POWER ISM0105S15
                                                                                                  57AC5670

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.130
                                                                                                  25+
                                                                                                  $22.310
                                                                                                  100+
                                                                                                  $21.080
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  68mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  5V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  ISM01 Series
                                                                                                  ISM0105D15
                                                                                                  XP POWER ISM0105D15
                                                                                                  57AC5667

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $24.480
                                                                                                  25+
                                                                                                  $23.610
                                                                                                  100+
                                                                                                  $22.320
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  33mA
                                                                                                  -15V
                                                                                                  33mA
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  5V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  ISM01 Series
                                                                                                  ISM0112D15
                                                                                                  XP POWER ISM0112D15
                                                                                                  57AC5672

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $24.960
                                                                                                  25+
                                                                                                  $24.080
                                                                                                  100+
                                                                                                  $22.760
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  33mA
                                                                                                  -15V
                                                                                                  33mA
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  12V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  ISM01 Series
                                                                                                  ISM0124S05
                                                                                                  XP POWER ISM0124S05
                                                                                                  57AC5678

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.590
                                                                                                  25+
                                                                                                  $22.750
                                                                                                  100+
                                                                                                  $21.500
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  24V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  ISM01 Series
                                                                                                  ISM0112S15
                                                                                                  XP POWER ISM0112S15
                                                                                                  57AC5675

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.590
                                                                                                  25+
                                                                                                  $22.750
                                                                                                  100+
                                                                                                  $21.500
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  68mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  12V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  ISM01 Series
                                                                                                  ISM0105D12
                                                                                                  XP POWER ISM0105D12
                                                                                                  57AC5666

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 42 mA
                                                                                                  Each
                                                                                                  10+
                                                                                                  $24.480
                                                                                                  25+
                                                                                                  $23.610
                                                                                                  100+
                                                                                                  $22.320
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  -12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  5V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  ISM01 Series
                                                                                                  ISM0112S05
                                                                                                  XP POWER ISM0112S05
                                                                                                  57AC5673

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $23.590
                                                                                                  25+
                                                                                                  $22.750
                                                                                                  100+
                                                                                                  $21.500
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  4kV
                                                                                                  12V
                                                                                                  CB, IEC, UL
                                                                                                  Fixed
                                                                                                  13.7mm
                                                                                                  Surface Mount Device
                                                                                                  10.5mm
                                                                                                  18.9mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  ISM01 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-15 of 15 items
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
                                                                                                  Corporate Responsibility