MTE1 Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.270 5+ $8.240 10+ $8.180 25+ $8.110 50+ $7.940 More Pricing... | Total:$8.27 Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | - | 7.05mm | 12.7mm | 2.97V | 3.63V | MTE1 Series | |||||
Each | 25+ $8.270 50+ $8.100 100+ $7.760 250+ $7.350 | Total:$248.10 Min: 30 / Mult: 30 | ITE | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | Surface Mount Device | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series | |||||
Each | 25+ $8.270 50+ $8.100 100+ $7.760 250+ $7.350 | Total:$248.10 Min: 30 / Mult: 30 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | Surface Mount Device | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series | |||||