2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. PBT02F Series Isolated Surface Mount DC / DC Converters

                                                                                                  PBT02F Series Isolated Surface Mount DC / DC Converters:

                                                                                                  3 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PBT02F05S15
                                                                                                  XP POWER PBT02F05S15
                                                                                                  27AM5467

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. Surface Mount DIP
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.050
                                                                                                  5+
                                                                                                  $5.910
                                                                                                  10+
                                                                                                  $5.760
                                                                                                  25+
                                                                                                  $5.560
                                                                                                  100+
                                                                                                  $5.260
                                                                                                  Total:$6.05
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  Surface Mount DIP
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  133mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  10.7mm
                                                                                                  8.7mm
                                                                                                  12.75mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  PBT02F Series
                                                                                                  PBT02F24S05
                                                                                                  XP POWER PBT02F24S05
                                                                                                  27AM5499

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. Surface Mount DIP
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.050
                                                                                                  5+
                                                                                                  $5.910
                                                                                                  10+
                                                                                                  $5.760
                                                                                                  25+
                                                                                                  $5.560
                                                                                                  100+
                                                                                                  $5.260
                                                                                                  Total:$6.05
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  Surface Mount DIP
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  10.7mm
                                                                                                  8.7mm
                                                                                                  12.75mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  PBT02F Series
                                                                                                  PBT02F05S05
                                                                                                  XP POWER PBT02F05S05
                                                                                                  27AM5459

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. Surface Mount DIP
                                                                                                  4. 2 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.050
                                                                                                  5+
                                                                                                  $5.910
                                                                                                  10+
                                                                                                  $5.760
                                                                                                  25+
                                                                                                  $5.560
                                                                                                  100+
                                                                                                  $5.260
                                                                                                  Total:$6.05
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  Surface Mount DIP
                                                                                                  2W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  400mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  10.7mm
                                                                                                  8.7mm
                                                                                                  12.75mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  PBT02F Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.