TES 2N Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.800 10+ $33.700 25+ $31.270 50+ $29.090 100+ $26.970 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ $31.180 10+ $26.040 25+ $24.490 50+ $24.490 100+ $24.490 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ $29.740 10+ $24.840 25+ $23.360 50+ $23.360 100+ $23.360 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ $28.720 10+ $19.480 25+ $18.330 50+ $18.330 100+ $18.330 | Min: 1 / Mult: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series |