We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,048 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.580 10+ $24.380 25+ $22.710 50+ $21.200 100+ $19.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ $93.030 10+ $84.370 25+ $79.130 50+ $74.440 100+ $71.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 15V | - | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $7.260 10+ $6.570 25+ $6.130 50+ $6.130 100+ $6.130 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | - | - | Unregulated | 1.5kV | 15V | - | Fixed | 7.1mm | - | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ $46.400 5+ $45.080 10+ $43.740 50+ $41.970 100+ $39.320 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 3kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ $7.070 10+ $6.400 25+ $6.020 50+ $6.020 100+ $6.020 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ $39.400 10+ $36.360 25+ $34.100 50+ $32.070 100+ $30.840 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ $26.800 10+ $24.250 25+ $22.810 50+ $21.530 100+ $20.510 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.6kV | 5V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ $6.750 10+ $6.100 25+ $5.750 50+ $5.750 100+ $5.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
TRACO POWER | Each | 1+ $11.600 10+ $10.400 25+ $9.780 50+ $9.780 100+ $9.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 7.62mm | - | 11mm | 17mm | 36V | 75V | TMR 1 Series | ||||
Each | 1+ $10.760 5+ $10.670 10+ $10.590 25+ $9.980 50+ $9.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | - | -3V | - | 185mA | Unregulated | 6.4kV | 15V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
XP POWER | Each | 1+ $8.060 5+ $7.840 10+ $7.600 50+ $7.280 100+ $6.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | - | - | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | ||||
Each | 1+ $19.900 5+ $19.340 10+ $18.790 50+ $18.020 100+ $16.900 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
XP POWER | Each | 1+ $44.830 5+ $43.560 10+ $42.300 50+ $40.590 100+ $38.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | ||||
Each | 1+ $13.420 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 15V | 67mA | - | -15V | - | 67mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
TRACO POWER | Each | 1+ $42.900 10+ $38.430 25+ $36.170 50+ $36.170 100+ $36.170 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | ||||
69AH9195 RoHS | Each | 1+ $66.390 10+ $59.790 25+ $56.120 50+ $56.120 100+ $56.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | ||||
TRACO POWER | Each | 1+ $34.760 10+ $31.140 25+ $29.290 50+ $29.290 100+ $29.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $33.700 10+ $31.190 25+ $29.360 50+ $29.360 100+ $29.360 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | ||||
Each | 1+ $43.640 10+ $40.710 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
TRACO POWER | Each | 1+ $20.520 10+ $17.050 25+ $16.060 50+ $16.060 100+ $16.060 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.3mm | - | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | ||||
TRACO POWER | Each | 1+ $35.800 10+ $29.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | -12V | - | 500mA | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | ||||
Each | 1+ $50.720 5+ $49.710 10+ $48.680 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | - | 125mA | - | 5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
TRACO POWER | Each | 1+ $29.220 10+ $26.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $37.380 10+ $33.500 25+ $31.500 50+ $31.500 100+ $31.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | -12V | - | 500mA | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $39.250 10+ $35.170 25+ $33.070 50+ $33.070 100+ $33.070 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | - | -12V | - | 500mA | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI Series |