We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,048 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $36.530 10+ $32.730 25+ $30.780 50+ $30.780 100+ $30.780 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI Series | ||||
30AJ8262 RoHS | TRACO POWER | Each | 1+ $42.570 10+ $38.100 25+ $35.810 50+ $35.810 100+ $35.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||
Each | 1+ $105.250 5+ $97.550 10+ $95.810 25+ $94.050 50+ $89.860 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed | 22.8mm | - | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ $31.300 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | |||||
Each | 1+ $67.380 5+ $65.460 10+ $63.530 50+ $60.970 100+ $57.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ $36.460 10+ $31.390 25+ $29.520 50+ $29.520 100+ $29.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ $109.440 10+ $94.590 25+ $88.770 50+ $88.770 100+ $88.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 20WI Series | |||||
Each | 1+ $6.490 10+ $5.870 25+ $5.530 50+ $5.530 100+ $5.530 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | - | -15V | - | 35mA | Unregulated | 1.5kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ $103.820 10+ $89.680 25+ $84.170 50+ $84.170 100+ $84.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ $42.040 5+ $40.860 10+ $39.660 50+ $38.090 100+ $35.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
05M6998 RoHS | Each | 1+ $14.240 10+ $13.740 25+ $12.890 50+ $12.270 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | ||||
Each | 1+ $8.190 5+ $7.960 10+ $7.720 50+ $7.410 100+ $6.930 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ $39.420 10+ $33.940 25+ $31.920 50+ $31.920 100+ $31.920 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | - | -5V | - | 500mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ $18.680 10+ $16.360 25+ $15.390 50+ $15.390 100+ $15.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ $30.960 10+ $21.710 25+ $20.440 50+ $20.440 100+ $20.440 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ $41.950 5+ $40.780 10+ $39.580 50+ $38.000 100+ $35.630 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $7.220 5+ $7.190 10+ $7.150 25+ $7.090 50+ $6.970 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | - | -12V | - | 42mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ $48.670 10+ $41.720 25+ $39.240 50+ $39.240 100+ $39.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.22mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ $60.280 10+ $46.580 25+ $43.830 50+ $43.830 100+ $43.830 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ $25.750 10+ $23.220 25+ $21.570 50+ $20.060 100+ $18.590 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ $64.450 10+ $54.970 25+ $51.700 50+ $51.700 100+ $51.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ $6.640 10+ $6.010 25+ $5.660 50+ $5.660 100+ $5.660 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | - | -15V | - | 35mA | Unregulated | 1.5kV | 12V | - | Fixed | 6.1mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ $8.630 5+ $8.380 10+ $8.120 50+ $7.800 100+ $7.300 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | - | -12V | - | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $8.730 5+ $8.510 10+ $8.290 50+ $8.080 100+ $7.920 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | - | - | Semi-regulated | 3kV | 24V | - | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ $97.310 10+ $86.990 25+ $82.010 50+ $76.790 100+ $70.940 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | - | -12V | - | 1.25A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series |