Isolated Through Hole DC / DC Converters:

6,048 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K2321

RoHS

Each
1+
$8.860
5+
$8.610
10+
$8.370
50+
$8.020
100+
$7.520
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
10.14mm
-
6.86mm
12.7mm
4.5V
5.5V
IE Series
35R0776

RoHS

Each
1+
$44.320
5+
$43.080
10+
$41.830
50+
$40.150
100+
$37.620
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
93K0660

RoHS

Each
1+
$7.630
10+
$6.910
25+
$6.520
50+
$6.520
100+
$6.520
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
40mA
-
-12V
-
40mA
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
13M3094

RoHS

Each
1+
$39.030
10+
$34.840
25+
$32.750
50+
$32.750
100+
$32.750
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
2 Output
12V
335mA
-
-12V
-
335mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 8 Series
08P1139

RoHS

Each
1+
$29.080
5+
$25.590
10+
$21.380
50+
$19.290
100+
$18.920
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
12V
125mA
-
-12V
-
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
38K2324

RoHS

Each
1+
$8.120
5+
$7.890
10+
$7.670
50+
$7.350
100+
$6.890
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.15mm
11.68mm
4.5V
5.5V
IE Series
26M3956

RoHS

Each
1+
$84.960
10+
$68.520
25+
$64.300
50+
$64.300
100+
$64.300
Min: 1 / Mult: 1
ITE
DIP
2:1
25W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
12V
-
Fixed
40.6mm
-
9.5mm
50.8mm
9V
18V
TEN 25 Series
93K0667

RoHS

Each
1+
$7.230
10+
$6.540
25+
$6.140
50+
$5.790
100+
$5.530
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10.2mm
11.5mm
10.8V
13.2V
TME Series
94X2679

RoHS

Each
1+
$121.330
10+
$97.550
25+
$91.620
50+
$91.620
100+
$91.620
Min: 1 / Mult: 1
ITE
DIP
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 60N Series
95W3701

RoHS

Each
1+
$111.890
10+
$96.880
25+
$89.990
50+
$83.780
100+
$77.730
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WI Series
38K2296

RoHS

Each
1+
$8.750
5+
$8.490
10+
$8.250
50+
$7.920
100+
$7.420
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-
-12V
-
42mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
69K1277

RoHS

Each
1+
$68.440
10+
$46.120
25+
$43.320
50+
$43.320
100+
$43.320
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 15 Series
12P8087

RoHS

Date/Lot Code

Each
1+
$106.840
5+
$106.210
10+
$105.570
25+
$104.490
50+
$102.220
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
-
-
-
-
1.5kV
12V
-
Fixed
22.9mm
-
9.7mm
58.4mm
9V
36V
UWE Series
54X5273

RoHS

Each
1+
$27.750
5+
$26.960
10+
$26.180
50+
$25.130
100+
$23.550
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
ITX Series
81Y6237

RoHS

Each
1+
$7.750
5+
$7.530
10+
$7.320
50+
$7.020
100+
$6.580
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
-
9.65mm
11.68mm
2.97V
3.63V
IE Series
81Y6294

RoHS

Each
1+
$8.250
5+
$8.020
10+
$7.760
50+
$7.450
100+
$6.980
Min: 1 / Mult: 1
ITE
SIP
1:1
250mW
1 Output
5V
50mA
-
-
-
-
Unregulated
1kV
24V
-
Fixed
6mm
-
9.65mm
11.68mm
21.6V
26.4V
IK Series
12AC6844

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$5.630
10+
$5.200
25+
$4.920
50+
$4.710
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
10mm
11.5mm
4.5V
5.5V
MagI3C FISM Series
82AC3704

RoHS

Each
1+
$37.310
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
-
11.2mm
21.8mm
36V
75V
TVN 3 Series
81Y6245

RoHS

Each
1+
$7.750
5+
$7.530
10+
$7.320
50+
$7.020
100+
$6.580
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
9.65mm
11.68mm
4.5V
5.5V
IE Series
47AC1940

RoHS

Each
1+
$15.390
10+
$13.310
25+
$12.510
50+
$12.510
100+
$12.510
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
-
12.5mm
22mm
4.5V
5.5V
TMV-EN Series
81Y6270

RoHS

Each
1+
$12.620
5+
$12.270
10+
$11.910
50+
$11.400
100+
$10.690
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
24V
42mA
-
-24V
-
42mA
Unregulated
1kV
12V
-
Fixed
7.2mm
-
10.16mm
19.5mm
10.8V
13.2V
IH Series
15P3266

RoHS

Each
1+
$91.210
10+
$81.630
25+
$76.950
50+
$72.070
100+
$66.560
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
58M7290

RoHS

Each
1+
$14.380
5+
$13.960
10+
$13.560
50+
$13.010
100+
$12.190
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
24V
42mA
-
-24V
-
42mA
Unregulated
3kV
5V
-
Fixed
7.62mm
-
10.16mm
19.5mm
4.5V
5.5V
IH Series
38K2294

RoHS

Each
1+
$8.830
5+
$8.560
10+
$8.310
50+
$7.980
100+
$7.460
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-
-5V
-
100mA
Unregulated
1kV
5V
-
Fixed
6.09mm
-
10.16mm
19.3mm
4.5V
5.5V
IA Series
13M3243

RoHS

Each
1+
$20.720
10+
$17.990
25+
$16.910
50+
$16.910
100+
$16.910
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
12V
85mA
-
-12V
-
85mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 2 Series
201-225 of 6048 items
of 242 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER