• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      ICZ Series Isolated Through Hole DC / DC Converters:

                      26 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      ICZ0912S15
                      XP POWER ICZ0912S15
                      17AC7009

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 0.6A
                      Each
                      1+
                      $47.190
                      5+
                      $41.530
                      10+
                      $34.730
                      50+
                      $31.320
                      100+
                      $30.730
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      15V
                      600mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      -
                      Fixed
                      9.6mm
                      -
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0924S09
                      XP POWER ICZ0924S09
                      17AC5118

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      $29.980
                      5+
                      $29.130
                      10+
                      $28.280
                      25+
                      $27.150
                      100+
                      $25.460
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      9V
                      1A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      18V
                      36V
                      ICZ Series
                      ICZ0912D12
                      XP POWER ICZ0912D12
                      17AC5106

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 12 V
                      7. 375 mA
                      Each
                      1+
                      $34.010
                      5+
                      $33.040
                      10+
                      $32.080
                      25+
                      $30.790
                      100+
                      $28.870
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      12V
                      375mA
                      -12V
                      375mA
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0924S24
                      XP POWER ICZ0924S24
                      17AC5121

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 24 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      24V
                      375mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      18V
                      36V
                      ICZ Series
                      ICZ0912S05
                      XP POWER ICZ0912S05
                      17AC5108

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 5 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0912S24
                      XP POWER ICZ0912S24
                      17AC5112

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 24 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      24V
                      375mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0948S09
                      XP POWER ICZ0948S09
                      17AC5127

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 9 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      9V
                      1A
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0948S3V3
                      XP POWER ICZ0948S3V3
                      17AC5131

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      10+
                      $29.040
                      25+
                      $27.880
                      100+
                      $26.140
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      3.3V
                      2A
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0948S24
                      XP POWER ICZ0948S24
                      17AC5130

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 24 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      24V
                      375mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0948S05
                      XP POWER ICZ0948S05
                      17AC5126

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 5 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0924D05
                      XP POWER ICZ0924D05
                      17AC5114

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 5 V
                      7. 800 mA
                      Each
                      10+
                      $32.080
                      25+
                      $30.790
                      100+
                      $28.870
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      5V
                      800mA
                      -5V
                      800mA
                      Regulated
                      1.6kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      18V
                      36V
                      ICZ Series
                      ICZ0924S15
                      XP POWER ICZ0924S15
                      17AC5120

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      15V
                      600mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      18V
                      36V
                      ICZ Series
                      ICZ0948S15
                      XP POWER ICZ0948S15
                      17AC5129

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      15V
                      600mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0924S05
                      XP POWER ICZ0924S05
                      17AC5117

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 5 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      18V
                      36V
                      ICZ Series
                      ICZ0912S12
                      XP POWER ICZ0912S12
                      17AC5110

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      12V
                      750mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0948S12
                      XP POWER ICZ0948S12
                      17AC5128

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 1 Output
                      6. 12 V
                      7. 750 mA
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      12V
                      750mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0912D15
                      XP POWER ICZ0912D15
                      17AC5107

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 15 V
                      7. 300 mA
                      Each
                      10+
                      $32.080
                      25+
                      $30.790
                      100+
                      $28.870
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      15V
                      300mA
                      -15V
                      300mA
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0912S09
                      XP POWER ICZ0912S09
                      17AC5109

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 9 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      9V
                      1A
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0912D05
                      XP POWER ICZ0912D05
                      17AC5105

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 5 V
                      7. 800 mA
                      Each
                      10+
                      $32.080
                      25+
                      $30.790
                      100+
                      $28.870
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      5V
                      800mA
                      -5V
                      800mA
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0948D15
                      XP POWER ICZ0948D15
                      17AC5125

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 15 V
                      7. 300 mA
                      Each
                      10+
                      $31.450
                      25+
                      $30.200
                      100+
                      $28.310
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      15V
                      300mA
                      -15V
                      300mA
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0912S3V3
                      XP POWER ICZ0912S3V3
                      17AC5113

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      10+
                      $29.040
                      25+
                      $27.880
                      100+
                      $26.140
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      3.3V
                      2A
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      9V
                      18V
                      ICZ Series
                      ICZ0924S12
                      XP POWER ICZ0924S12
                      17AC5119

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 9 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      $29.630
                      25+
                      $28.440
                      100+
                      $26.670
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      1 Output
                      12V
                      750mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      18V
                      36V
                      ICZ Series
                      ICZ0924D15
                      XP POWER ICZ0924D15
                      17AC5116

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 15 V
                      7. 300 mA
                      Each
                      10+
                      $32.080
                      25+
                      $30.790
                      100+
                      $28.870
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      15V
                      300mA
                      -15V
                      300mA
                      Regulated
                      1.6kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      18V
                      36V
                      ICZ Series
                      ICZ0948D05
                      XP POWER ICZ0948D05
                      17AC5123

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 5 V
                      7. 800 mA
                      Each
                      10+
                      $32.080
                      25+
                      $30.790
                      100+
                      $28.870
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      5V
                      800mA
                      -5V
                      800mA
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ICZ0948D12
                      XP POWER ICZ0948D12
                      17AC5124

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 9 W
                      5. 2 Output
                      6. 12 V
                      7. 375 mA
                      Each
                      10+
                      $31.450
                      25+
                      $30.200
                      100+
                      $28.310
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      9W
                      2 Output
                      12V
                      375mA
                      -12V
                      375mA
                      Regulated
                      1.6kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.8mm
                      36V
                      75V
                      ICZ Series
                      ComparePrice forQuantity
                      1-25 of 26 items
                      of 2 page(s)