2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      IM Series Isolated Through Hole DC / DC Converters:

                      12 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      IM2403SA
                      XP POWER IM2403SA
                      35R0693

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 2 W
                      6. 3.3 V
                      7. 500 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.680
                      5+
                      $19.120
                      10+
                      $18.560
                      50+
                      $17.810
                      100+
                      $16.690
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      9.2mm
                      -
                      12.5mm
                      26mm
                      9V
                      36V
                      IM Series
                      IM2412S
                      XP POWER IM2412S
                      35R0696

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $20.740
                      5+
                      $20.140
                      10+
                      $19.560
                      50+
                      $18.770
                      100+
                      $17.580
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      2W
                      2 Output
                      12V
                      85mA
                      -12V
                      85mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      9.2mm
                      -
                      12.5mm
                      26mm
                      9V
                      36V
                      IM Series
                      IM2412SA
                      XP POWER IM2412SA
                      35R0697

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 2 W
                      6. 12 V
                      7. 165 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.680
                      5+
                      $19.120
                      10+
                      $18.560
                      50+
                      $17.810
                      100+
                      $16.690
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      9.2mm
                      -
                      12.5mm
                      26mm
                      9V
                      36V
                      IM Series
                      IM2405S
                      XP POWER IM2405S
                      35R0694

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $20.940
                      5+
                      $20.330
                      10+
                      $19.740
                      50+
                      $18.950
                      100+
                      $17.750
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      9.2mm
                      -
                      12.5mm
                      26mm
                      9V
                      36V
                      IM Series
                      IM4815SA
                      XP POWER IM4815SA
                      35R0705

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 2 W
                      6. 15 V
                      7. 135 mA RoHS Compliant: Yes
                      Each
                      1+
                      $24.510
                      5+
                      $21.560
                      10+
                      $18.010
                      50+
                      $17.680
                      100+
                      $17.330
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      2W
                      1 Output
                      15V
                      135mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      9.2mm
                      -
                      12.5mm
                      26mm
                      18V
                      75V
                      IM Series
                      IM4812S
                      XP POWER IM4812S
                      52R2751

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 4:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      8. 85 mA
                      Each
                      10+
                      $17.930
                      25+
                      $17.220
                      100+
                      $16.150
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      2W
                      2 Output
                      12V
                      85mA
                      -12V
                      85mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      12.5mm
                      26mm
                      18V
                      75V
                      IM Series
                      IM4805SA
                      XP POWER IM4805SA
                      52R2750

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      8. 400 mA
                      Each
                      10+
                      $16.350
                      25+
                      $15.700
                      100+
                      $14.730
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      12.5mm
                      26mm
                      18V
                      75V
                      IM Series
                      IM4812SA
                      XP POWER IM4812SA
                      52R2752

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      8. 165 mA
                      Each
                      10+
                      $16.350
                      25+
                      $15.700
                      100+
                      $14.730
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      12.5mm
                      26mm
                      18V
                      75V
                      IM Series
                      IM4803SA
                      XP POWER IM4803SA
                      52R2748

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 4:1
                      5. 2 W
                      6. 1 Output
                      7. 3.3 V
                      8. 500 mA
                      Each
                      10+
                      $16.350
                      25+
                      $15.700
                      100+
                      $14.730
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      500mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      12.5mm
                      26mm
                      18V
                      75V
                      IM Series
                      IM2415S
                      XP POWER IM2415S
                      52R2746

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 4:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      8. 65 mA
                      Each
                      10+
                      $17.120
                      25+
                      $16.440
                      100+
                      $15.420
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      9.2mm
                      Through Hole
                      12.5mm
                      26mm
                      9V
                      36V
                      IM Series
                      IM4805S
                      XP POWER IM4805S
                      52R2749

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 4:1
                      5. 2 W
                      6. 2 Output
                      7. 5 V
                      8. 200 mA
                      Each
                      10+
                      $17.930
                      25+
                      $17.220
                      100+
                      $16.150
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      12.5mm
                      26mm
                      18V
                      75V
                      IM Series
                      IM4815S
                      XP POWER IM4815S
                      52R2753

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 4:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      8. 65 mA
                      Each
                      10+
                      $17.930
                      25+
                      $17.220
                      100+
                      $16.150
                      Min: 10 / Mult: 10
                      ITE
                      SIP
                      4:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      12.5mm
                      26mm
                      18V
                      75V
                      IM Series
                      ComparePrice forQuantity
                      1-12 of 12 items