IR Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.900 5+ $15.450 10+ $14.980 50+ $14.380 100+ $13.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $13.770 5+ $13.360 10+ $12.970 50+ $12.460 100+ $11.680 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $21.180 5+ $18.620 10+ $15.530 50+ $13.990 100+ $13.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $13.770 5+ $13.360 10+ $12.970 50+ $12.460 100+ $11.680 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ $15.560 5+ $15.110 10+ $14.660 50+ $14.070 100+ $13.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ $14.940 5+ $14.500 10+ $14.060 50+ $13.510 100+ $12.650 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $15.100 5+ $14.670 10+ $14.220 50+ $13.640 100+ $12.780 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $21.180 5+ $18.620 10+ $15.530 50+ $13.990 100+ $13.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 10+ $11.250 25+ $10.800 100+ $10.130 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 10+ $11.250 25+ $10.800 100+ $10.130 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $15.750 5+ $15.290 10+ $14.840 50+ $14.240 100+ $13.340 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series |