IRS Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $78.450 5+ $77.000 10+ $74.320 25+ $71.330 50+ $68.640 More Pricing... | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | - | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $68.860 5+ $67.120 10+ $63.890 25+ $60.260 50+ $57.020 More Pricing... | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $72.390 5+ $71.040 10+ $68.520 25+ $65.700 50+ $63.180 More Pricing... | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | - | Fixed, Adjustable | 26.31mm | - | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ $44.730 | Min: 144 / Mult: 48 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | Through Hole | 12.7mm | 38.1mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 100+ $47.510 | Min: 144 / Mult: 48 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | Through Hole | 12.7mm | 38.1mm | 18V | 75V | IRS Series |