• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      ITZ Series Isolated Through Hole DC / DC Converters:

                      14 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      ITZ0948S05
                      XP POWER ITZ0948S05
                      14AC6893

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 1.6A
                      Each
                      1+
                      $28.010
                      5+
                      $24.680
                      10+
                      $23.950
                      50+
                      $23.030
                      100+
                      $21.590
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      -
                      Fixed
                      9.6mm
                      -
                      11.2mm
                      21.9mm
                      18V
                      75V
                      ITZ Series
                      ITZ0924S09
                      XP POWER ITZ0924S09
                      14AC6885

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 9V
                      3. 1A
                      Each
                      1+
                      $30.590
                      5+
                      $29.730
                      10+
                      $28.860
                      50+
                      $27.700
                      100+
                      $25.970
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      9V
                      1A
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      -
                      Fixed
                      9.6mm
                      -
                      11.2mm
                      21.9mm
                      9V
                      36V
                      ITZ Series
                      ITZ0924S15
                      XP POWER ITZ0924S15
                      13AC7800

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 1 Output
                      6. 15 V
                      7. 600 mA
                      Each
                      1+
                      $28.130
                      5+
                      $27.340
                      10+
                      $26.550
                      25+
                      $25.490
                      100+
                      $23.890
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      15V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      9V
                      36V
                      ITZ Series
                      ITZ0924S3V3
                      XP POWER ITZ0924S3V3
                      13AC7802

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 1 Output
                      6. 3.3 V
                      7. 2 A
                      Each
                      10+
                      $27.810
                      25+
                      $26.700
                      100+
                      $25.030
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      3.3V
                      2A
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      9V
                      36V
                      ITZ Series
                      ITZ0924D05
                      XP POWER ITZ0924D05
                      13AC7794

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 2 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      10+
                      $30.330
                      25+
                      $29.120
                      100+
                      $27.300
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      2 Output
                      5V
                      600mA
                      -5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      9V
                      36V
                      ITZ Series
                      ITZ0948S15
                      XP POWER ITZ0948S15
                      13AC7809

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 1 Output
                      6. 15 V
                      7. 600 mA
                      Each
                      10+
                      $27.810
                      25+
                      $26.700
                      100+
                      $25.030
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      15V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      18V
                      75V
                      ITZ Series
                      ITZ0948D12
                      XP POWER ITZ0948D12
                      13AC7804

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 2 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      10+
                      $29.740
                      25+
                      $28.550
                      100+
                      $26.770
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      Regulated
                      1.5kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      18V
                      75V
                      ITZ Series
                      ITZ0924D15
                      XP POWER ITZ0924D15
                      13AC7796

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 2 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      10+
                      $30.330
                      25+
                      $29.120
                      100+
                      $27.300
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      9V
                      36V
                      ITZ Series
                      ITZ0948S3V3
                      XP POWER ITZ0948S3V3
                      13AC7811

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 4:1
                      5. 9 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      10+
                      $27.810
                      25+
                      $26.700
                      100+
                      $25.030
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      3.3V
                      2A
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      18V
                      75V
                      ITZ Series
                      ITZ0924D12
                      XP POWER ITZ0924D12
                      13AC7795

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 2 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      10+
                      $29.740
                      25+
                      $28.550
                      100+
                      $26.770
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      9V
                      36V
                      ITZ Series
                      ITZ0924S24
                      XP POWER ITZ0924S24
                      13AC7801

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 1 Output
                      6. 24 V
                      7. 375 mA
                      Each
                      10+
                      $27.810
                      25+
                      $26.700
                      100+
                      $25.030
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      24V
                      375mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      9V
                      36V
                      ITZ Series
                      ITZ0948S09
                      XP POWER ITZ0948S09
                      13AC7807

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 1 Output
                      6. 9 V
                      7. 1 A
                      Each
                      10+
                      $27.810
                      25+
                      $26.700
                      100+
                      $25.030
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      9V
                      1A
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      18V
                      75V
                      ITZ Series
                      ITZ0948D15
                      XP POWER ITZ0948D15
                      13AC7805

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 2 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      10+
                      $29.740
                      25+
                      $28.550
                      100+
                      $26.770
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      Regulated
                      1.5kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      18V
                      75V
                      ITZ Series
                      ITZ0948S24
                      XP POWER ITZ0948S24
                      13AC7810

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 9 W
                      5. 1 Output
                      6. 24 V
                      7. 375 mA
                      Each
                      10+
                      $27.810
                      25+
                      $26.700
                      100+
                      $25.030
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      4:1
                      9W
                      1 Output
                      24V
                      375mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      EN
                      Fixed
                      9.6mm
                      Through Hole
                      11.2mm
                      21.9mm
                      18V
                      75V
                      ITZ Series
                      ComparePrice forQuantity
                      1-14 of 14 items