IU Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.960 5+ $14.550 10+ $14.120 50+ $13.550 100+ $12.720 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ $14.920 5+ $14.500 10+ $14.070 50+ $13.510 100+ $12.680 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $14.920 5+ $14.500 10+ $14.070 50+ $13.510 100+ $12.680 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $14.920 5+ $14.500 10+ $14.070 50+ $13.510 100+ $12.680 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ $15.080 5+ $14.660 10+ $14.230 50+ $13.650 100+ $12.800 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $11.480 5+ $11.170 10+ $10.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $21.130 5+ $18.590 10+ $15.550 50+ $14.030 100+ $13.770 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $15.080 5+ $14.660 10+ $14.230 50+ $13.650 100+ $12.800 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $15.580 5+ $15.130 10+ $14.700 50+ $14.110 100+ $13.220 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
78AK6179 RoHS | Each | 1+ $27.420 5+ $25.840 10+ $24.460 50+ $23.200 100+ $22.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 18V | IU Series | ||||
Each | 10+ $12.150 25+ $11.670 100+ $10.950 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 10+ $12.150 25+ $11.670 100+ $10.950 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 10+ $12.150 25+ $11.670 100+ $10.950 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 10+ $12.150 25+ $11.670 100+ $10.950 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 10+ $12.090 25+ $11.610 100+ $10.880 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 10+ $12.090 25+ $11.610 100+ $10.880 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 10+ $12.090 25+ $11.610 100+ $10.880 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 10+ $12.090 25+ $11.610 100+ $10.880 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
88M0792 RoHS | Each | 10+ $12.090 25+ $11.610 100+ $10.880 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IU Series | ||||
Each | 1+ $15.080 5+ $14.660 10+ $14.230 50+ $13.650 100+ $12.800 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 5V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 4.5V | 9V | IU Series |