IV Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.310 5+ $9.050 10+ $8.790 50+ $8.440 100+ $7.910 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | - | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ $8.890 5+ $8.640 10+ $8.390 50+ $8.060 100+ $7.550 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | - | 10.15mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 10+ $6.630 25+ $6.370 100+ $5.970 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 10+ $7.130 25+ $6.850 100+ $6.420 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 10+ $6.630 25+ $6.370 100+ $5.970 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ $9.330 5+ $9.070 10+ $8.820 50+ $8.460 100+ $7.920 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | - | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 10+ $7.130 25+ $6.850 100+ $6.420 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | 12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 10+ $7.130 25+ $6.850 100+ $6.420 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 10+ $7.130 25+ $6.850 100+ $6.420 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | 12V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | Through Hole | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
XP POWER | Each | 1+ $13.750 5+ $12.100 10+ $10.120 50+ $9.130 100+ $8.960 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 3kV | 24V | Fixed | 19.5mm | - | 9.5mm | 6mm | 21.6V | 26.4V | IV Series |