• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JCA03 Series Isolated Through Hole DC / DC Converters:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      JCA0324D03
                      XP POWER JCA0324D03
                      24M3115

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $32.300
                      5+
                      $31.370
                      10+
                      $30.440
                      50+
                      $29.220
                      100+
                      $27.370
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      -
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      18V
                      36V
                      JCA03 Series
                      JCA0324S05
                      XP POWER JCA0324S05
                      24M3116

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $31.970
                      5+
                      $31.060
                      10+
                      $30.130
                      50+
                      $28.920
                      100+
                      $27.080
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      18V
                      36V
                      JCA03 Series
                      JCA0324S03
                      XP POWER JCA0324S03
                      24M3119

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 3.3 V
                      7. 910 mA RoHS Compliant: Yes
                      Each
                      1+
                      $30.840
                      5+
                      $29.950
                      10+
                      $29.070
                      50+
                      $27.890
                      100+
                      $26.120
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      3.3V
                      910mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      18V
                      36V
                      JCA03 Series
                      JCA0305D01
                      XP POWER JCA0305D01
                      24M3099

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 9 V
                      6. 4.5 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $31.700
                      5+
                      $30.800
                      10+
                      $29.890
                      50+
                      $28.690
                      100+
                      $28.140
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      -
                      1.5kV
                      5V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      4.5V
                      9V
                      JCA03 Series
                      JCA0312D01
                      XP POWER JCA0312D01
                      24M3106

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $31.650
                      5+
                      $30.750
                      10+
                      $29.830
                      50+
                      $28.640
                      100+
                      $28.090
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      -
                      1.5kV
                      12V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      9V
                      18V
                      JCA03 Series
                      JCA0312S03
                      XP POWER JCA0312S03
                      24M3112

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 3.3 V
                      7. 910 mA RoHS Compliant: Yes
                      Each
                      1+
                      $29.930
                      5+
                      $29.070
                      10+
                      $28.210
                      50+
                      $27.070
                      100+
                      $25.350
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      3.3V
                      910mA
                      -
                      -
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      9V
                      18V
                      JCA03 Series
                      JCA0324S15
                      XP POWER JCA0324S15
                      24M3118

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 15 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $31.040
                      5+
                      $30.140
                      10+
                      $29.260
                      50+
                      $28.070
                      100+
                      $26.280
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      18V
                      36V
                      JCA03 Series
                      JCA0312S05
                      XP POWER JCA0312S05
                      24M3109

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $29.930
                      5+
                      $29.070
                      10+
                      $28.210
                      50+
                      $27.070
                      100+
                      $25.350
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      20.3mm
                      -
                      10mm
                      25.4mm
                      9V
                      18V
                      JCA03 Series
                      JCA0312D02
                      XP POWER JCA0312D02
                      32M6342

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      $26.880
                      25+
                      $25.810
                      100+
                      $24.200
                      Min: 16 / Mult: 16
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      130mA
                      -12V
                      130mA
                      -
                      1.5kV
                      12V
                      Fixed
                      20.3mm
                      Through Hole
                      10mm
                      25.4mm
                      9V
                      18V
                      JCA03 Series
                      JCA0348S05
                      XP POWER JCA0348S05
                      32M6359

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      10+
                      $25.510
                      25+
                      $24.490
                      100+
                      $22.960
                      Min: 16 / Mult: 16
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20.3mm
                      Through Hole
                      10mm
                      25.4mm
                      36V
                      75V
                      JCA03 Series
                      JCA0348S15
                      XP POWER JCA0348S15
                      32M6361

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      $25.510
                      25+
                      $24.490
                      100+
                      $22.960
                      Min: 16 / Mult: 16
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20.3mm
                      Through Hole
                      10mm
                      25.4mm
                      36V
                      75V
                      JCA03 Series
                      ComparePrice forQuantity
                      1-11 of 11 items