2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JCA10 Series Isolated Through Hole DC / DC Converters:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      JCA1005S05
                      XP POWER JCA1005S05
                      90W0634

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 5 V
                      7. 1.6 A RoHS Compliant: Yes
                      Each
                      1+
                      $39.780
                      5+
                      $39.030
                      10+
                      $38.280
                      50+
                      $37.550
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      20.3mm
                      10mm
                      25.4mm
                      4.5V
                      9V
                      JCA10 Series
                      JCA1005S12
                      XP POWER JCA1005S12
                      90W0635

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 12 V
                      7. 830 mA RoHS Compliant: Yes
                      Each
                      1+
                      $78.580
                      5+
                      $69.080
                      10+
                      $57.700
                      50+
                      $52.000
                      100+
                      $51.010
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      12V
                      830mA
                      -
                      -
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      20.3mm
                      10mm
                      25.4mm
                      4.5V
                      9V
                      JCA10 Series
                      JCA1012S05
                      XP POWER JCA1012S05
                      90W0641

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 5 V
                      7. 1.6 A RoHS Compliant: Yes
                      Each
                      1+
                      $55.150
                      5+
                      $53.590
                      10+
                      $52.000
                      50+
                      $49.900
                      100+
                      $46.750
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      20.3mm
                      10mm
                      25.4mm
                      9V
                      18V
                      JCA10 Series
                      JCA1005D03
                      XP POWER JCA1005D03
                      90W0632

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 9 V
                      6. 4.5 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $61.150
                      5+
                      $59.420
                      10+
                      $57.660
                      50+
                      $55.350
                      100+
                      $51.860
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      15V
                      330mA
                      -15V
                      330mA
                      -
                      1.5kV
                      5V
                      Fixed
                      20.3mm
                      10mm
                      25.4mm
                      4.5V
                      9V
                      JCA10 Series
                      ComparePrice forQuantity
                      1-4 of 4 items