JCB03 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.660 5+ $18.130 10+ $17.600 50+ $16.890 100+ $15.820 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ $17.270 5+ $16.780 10+ $16.280 50+ $15.620 100+ $14.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ $17.270 5+ $16.780 10+ $16.280 50+ $15.620 100+ $14.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ $22.160 5+ $19.480 10+ $16.280 50+ $15.960 100+ $15.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ $23.840 5+ $20.970 10+ $17.530 50+ $17.190 100+ $16.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ $18.660 5+ $18.130 10+ $17.600 50+ $16.890 100+ $15.820 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ $14.880 25+ $14.280 100+ $13.390 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ $16.000 25+ $15.360 100+ $14.400 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ $16.000 25+ $15.360 100+ $14.400 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series |