• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JCH10 Series Isolated Through Hole DC / DC Converters:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      JCH1024D15
                      XP POWER JCH1024D15
                      58M7705

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $33.820
                      5+
                      $32.860
                      10+
                      $31.900
                      50+
                      $30.640
                      100+
                      $28.730
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      15V
                      333mA
                      -15V
                      333mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      10.16mm
                      50.8mm
                      18V
                      36V
                      JCH10 Series
                      JCH1048S3V3
                      XP POWER JCH1048S3V3
                      04R8693

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 10 W
                      7. 1 Output
                      8. 3.3 V
                      Each
                      10+
                      $22.960
                      25+
                      $21.980
                      100+
                      $20.510
                      Min: 10 / Mult: 10
                      -
                      DIP
                      2:1
                      10W
                      1 Output
                      3.3V
                      2A
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      -
                      25.4mm
                      -
                      10.16mm
                      50.8mm
                      36V
                      72V
                      JCH10 Series
                      JCH1024D05
                      XP POWER JCH1024D05
                      04R8679

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 10 W
                      7. 2 Output
                      8. 5 V
                      Each
                      10+
                      $27.450
                      25+
                      $26.360
                      100+
                      $24.720
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      5V
                      1A
                      -5V
                      1A
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      Through Hole
                      10.16mm
                      50.8mm
                      18V
                      36V
                      JCH10 Series
                      JCH1024D12
                      XP POWER JCH1024D12
                      58M7704

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $32.280
                      5+
                      $31.370
                      10+
                      $30.450
                      50+
                      $29.250
                      100+
                      $27.420
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      12V
                      416mA
                      -12V
                      416mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      10.16mm
                      50.8mm
                      18V
                      36V
                      JCH10 Series
                      ComparePrice forQuantity
                      1-4 of 4 items