JTC06 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.450 5+ $45.120 10+ $43.800 50+ $42.030 100+ $39.390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ $40.420 5+ $36.610 10+ $35.910 50+ $35.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 10+ $42.410 25+ $40.720 100+ $38.170 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 10+ $42.410 25+ $40.720 100+ $38.170 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 10+ $40.060 25+ $38.460 100+ $36.060 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 10+ $41.970 25+ $40.290 100+ $37.780 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series |