JTD20 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $44.830 5+ $43.560 10+ $42.300 50+ $40.590 100+ $38.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | ||||
XP POWER | Each | 1+ $60.790 5+ $53.500 10+ $44.780 50+ $43.930 100+ $43.090 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
Each | 1+ $40.480 5+ $39.340 10+ $38.190 25+ $36.670 100+ $34.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 10+ $42.060 25+ $40.370 100+ $37.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
XP POWER | Each | 1+ $44.830 5+ $43.560 10+ $42.300 50+ $40.590 100+ $38.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
Each | 10+ $42.060 25+ $40.370 100+ $37.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
XP POWER | Each | 1+ $44.910 5+ $43.650 10+ $42.380 50+ $40.680 100+ $38.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
XP POWER | Each | 1+ $58.980 5+ $51.920 10+ $43.440 50+ $42.630 100+ $41.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | ||||
Each | 10+ $42.060 25+ $40.370 100+ $37.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 10+ $40.810 25+ $39.190 100+ $36.740 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 10+ $40.810 25+ $39.190 100+ $36.740 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series |