JTH15 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.560 5+ $47.170 10+ $45.790 50+ $43.960 100+ $41.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ $51.410 5+ $49.970 10+ $48.490 50+ $46.550 100+ $43.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | |||||
Each | 1+ $48.400 5+ $47.030 10+ $45.650 50+ $43.820 100+ $41.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ $77.500 5+ $68.170 10+ $56.980 50+ $55.900 100+ $54.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ $52.540 5+ $46.200 10+ $44.850 50+ $43.060 100+ $40.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 10+ $45.670 25+ $43.840 100+ $41.100 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 10+ $47.130 25+ $45.250 100+ $42.410 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ $55.140 5+ $53.580 10+ $52.000 50+ $49.900 100+ $46.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series |