JTK30 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $65.040 5+ $63.200 10+ $61.360 50+ $58.900 100+ $55.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
XP POWER | Each | 1+ $62.130 5+ $60.370 10+ $58.620 50+ $56.250 100+ $52.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
XP POWER | Each | 1+ $62.130 5+ $60.370 10+ $58.620 50+ $56.250 100+ $52.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
XP POWER | Each | 1+ $62.320 5+ $60.560 10+ $58.780 50+ $56.430 100+ $52.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
Each | 1+ $58.690 5+ $57.030 10+ $55.370 25+ $53.160 100+ $49.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 10+ $60.590 25+ $58.170 100+ $54.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $55.540 25+ $53.320 100+ $49.990 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $58.010 25+ $55.690 100+ $52.210 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $55.540 25+ $53.320 100+ $49.990 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $55.540 25+ $53.320 100+ $49.990 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 10+ $55.540 25+ $53.320 100+ $49.990 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $58.010 25+ $55.690 100+ $52.210 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 18V | 75V | JTK30 Series |