2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JTL30 Series Isolated Through Hole DC / DC Converters:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      JTL3024T0512
                      XP POWER JTL3024T0512
                      35R0818

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 3 RoHS Compliant: Yes
                      Each
                      1+
                      $107.630
                      5+
                      $104.580
                      10+
                      $101.510
                      50+
                      $97.430
                      100+
                      $91.330
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      3 Output
                      5V
                      4A
                      12V
                      420mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      10.16mm
                      50.8mm
                      9V
                      36V
                      JTL30 Series
                      JTL3024S05
                      XP POWER JTL3024S05
                      35R0812

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 30 W
                      6. 5 V
                      7. 6 A RoHS Compliant: Yes
                      Each
                      1+
                      $77.260
                      5+
                      $75.070
                      10+
                      $72.870
                      50+
                      $69.940
                      100+
                      $65.580
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      10.16mm
                      50.8mm
                      9V
                      36V
                      JTL30 Series
                      JTL3024S12
                      XP POWER JTL3024S12
                      35R0813

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 30 W
                      6. 12 V
                      7. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $77.260
                      5+
                      $75.070
                      10+
                      $72.870
                      50+
                      $69.940
                      100+
                      $65.580
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      10.16mm
                      50.8mm
                      9V
                      36V
                      JTL30 Series
                      JTL3024D15
                      XP POWER JTL3024D15
                      35R0811

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $81.260
                      5+
                      $78.950
                      10+
                      $76.640
                      50+
                      $73.580
                      100+
                      $68.950
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      10.16mm
                      50.8mm
                      9V
                      36V
                      JTL30 Series
                      ComparePrice forQuantity
                      1-4 of 4 items