JTM20 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $75.830 5+ $73.660 10+ $71.500 50+ $68.630 100+ $64.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ $67.560 5+ $59.460 10+ $57.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 10+ $56.460 25+ $54.060 100+ $50.460 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 18V | 75V | JTM20 Series | |||||
Each | 10+ $64.680 25+ $62.100 100+ $58.220 | Min: 10 / Mult: 10 | - | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.6kV | 48V | - | 25.4mm | - | 10.1mm | 50.8mm | 18V | 75V | JTM20 Series |