QHL750 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $347.640 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series |