QSB200 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $224.160 5+ $217.780 10+ $211.430 50+ $202.930 100+ $190.200 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | ||||
16AM6923 RoHS | XP POWER | Each | 1+ $224.160 5+ $219.920 10+ $215.670 50+ $211.430 100+ $207.180 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||
16AM6924 RoHS | XP POWER | Each | 1+ $224.160 5+ $219.920 10+ $215.670 50+ $211.430 100+ $207.180 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series |