• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      QSC150 Series Isolated Through Hole DC / DC Converters:

                      10 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      QSC15024S24
                      XP POWER QSC15024S24
                      47AC9683

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 6.3A
                      Each
                      1+
                      $206.230
                      5+
                      $200.370
                      10+
                      $194.510
                      50+
                      $186.680
                      100+
                      $174.990
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      24V
                      6.3A
                      Regulated
                      2.25kV
                      24V
                      -
                      Fixed, Adjustable
                      36.8mm
                      -
                      12.7mm
                      57.9mm
                      9V
                      36V
                      QSC150 Series
                      QSC15048S48
                      XP POWER QSC15048S48
                      49AC1707

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      48V
                      3.2A
                      Regulated
                      2.25kV
                      48V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      18V
                      75V
                      QSC150 Series
                      QSC15048S28
                      XP POWER QSC15048S28
                      49AC1706

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      28V
                      5.4A
                      Regulated
                      2.25kV
                      48V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      18V
                      75V
                      QSC150 Series
                      QSC15048S12
                      XP POWER QSC15048S12
                      49AC1704

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      12V
                      12.5A
                      Regulated
                      2.25kV
                      48V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      18V
                      75V
                      QSC150 Series
                      QSC15048S05
                      XP POWER QSC15048S05
                      49AC1703

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      5V
                      30A
                      Regulated
                      2.25kV
                      48V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      18V
                      75V
                      QSC150 Series
                      QSC15024S12
                      XP POWER QSC15024S12
                      49AC1699

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      $217.440
                      5+
                      $211.290
                      10+
                      $205.130
                      25+
                      $196.920
                      100+
                      $184.620
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      12V
                      12.5A
                      Regulated
                      2.25kV
                      24V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      9V
                      36V
                      QSC150 Series
                      QSC15024S05
                      XP POWER QSC15024S05
                      49AC1698

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      5V
                      30A
                      Regulated
                      2.25kV
                      24V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      9V
                      36V
                      QSC150 Series
                      QSC15024S28
                      XP POWER QSC15024S28
                      49AC1701

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      28V
                      5.4A
                      Regulated
                      2.25kV
                      24V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      9V
                      36V
                      QSC150 Series
                      QSC15024S48
                      XP POWER QSC15024S48
                      49AC1702

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Quarter Brick
                      4. 4:1
                      5. 150 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      48V
                      3.2A
                      Regulated
                      2.25kV
                      24V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      9V
                      36V
                      QSC150 Series
                      QSC15048S24
                      XP POWER QSC15048S24
                      49AC1705

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 150 W
                      5. 1 Output
                      6. 24 V
                      7. 6.3 A
                      Each
                      1+
                      $199.320
                      5+
                      $193.680
                      10+
                      $188.040
                      25+
                      $180.510
                      100+
                      $169.240
                      Min: 1 / Mult: 1
                      ITE
                      Quarter Brick
                      4:1
                      150W
                      1 Output
                      24V
                      6.3A
                      Regulated
                      2.25kV
                      48V
                      EN, UL
                      Fixed, Adjustable
                      36.8mm
                      Through Hole
                      12.7mm
                      57.9mm
                      18V
                      75V
                      QSC150 Series
                      ComparePrice forQuantity
                      1-10 of 10 items