2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      RDQ100 Series Isolated Through Hole DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      RDQ100110S05
                      XP POWER RDQ100110S05
                      54X5474

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. Quarter Brick
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 100 W RoHS Compliant: Yes
                      Each
                      1+
                      $212.760
                      5+
                      $205.660
                      10+
                      $192.890
                      50+
                      $184.340
                      100+
                      $176.580
                      Min: 1 / Mult: 1
                      Railway
                      Quarter Brick
                      2:1
                      100W
                      1 Output
                      5V
                      20A
                      Regulated
                      2.25kV
                      110V
                      Fixed, Adjustable
                      36.8mm
                      12.7mm
                      57.9mm
                      66V
                      160V
                      RDQ100 Series
                      RDQ100110S12
                      XP POWER RDQ100110S12
                      54X5475

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. Quarter Brick
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 100 W RoHS Compliant: Yes
                      Each
                      1+
                      $212.760
                      5+
                      $205.660
                      10+
                      $192.890
                      50+
                      $184.340
                      100+
                      $176.580
                      Min: 1 / Mult: 1
                      Railway
                      Quarter Brick
                      2:1
                      100W
                      1 Output
                      12V
                      8.4A
                      Regulated
                      2.25kV
                      110V
                      Fixed, Adjustable
                      36.8mm
                      12.7mm
                      57.9mm
                      66V
                      160V
                      RDQ100 Series
                      ComparePrice forQuantity
                      1-2 of 2 items