2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      RxxP21503 Series Isolated Through Hole DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      R12P21503D
                      RECOM POWER R12P21503D
                      22AC6460

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      $10.760
                      5+
                      $10.670
                      10+
                      $10.580
                      25+
                      $9.860
                      50+
                      $9.270
                      More Pricing...
                      Min: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      2W
                      2 Output
                      15V
                      93mA
                      -3V
                      185mA
                      Unregulated
                      6.4kV
                      12V
                      Fixed
                      9.8mm
                      Through Hole
                      12.5mm
                      19.6mm
                      10.8V
                      13.2V
                      RxxP21503 Series
                      R15P21503D
                      RECOM POWER R15P21503D
                      22AC6461

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      $10.760
                      5+
                      $10.670
                      10+
                      $10.590
                      25+
                      $9.980
                      50+
                      $9.780
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      15V
                      93mA
                      -3V
                      185mA
                      Unregulated
                      6.4kV
                      15V
                      Fixed
                      9.8mm
                      Through Hole
                      12.5mm
                      19.6mm
                      13.5V
                      16.5V
                      RxxP21503 Series
                      ComparePrice forQuantity
                      1-2 of 2 items