SKMW15 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.000 10+ $28.530 25+ $28.380 50+ $27.600 100+ $26.710 More Pricing... | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $43.640 10+ $40.710 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ $30.180 10+ $29.120 25+ $28.640 50+ $28.040 100+ $27.860 More Pricing... | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $29.660 10+ $29.230 25+ $28.640 50+ $28.050 100+ $27.280 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ $30.510 10+ $28.860 25+ $28.830 50+ $28.310 100+ $28.240 More Pricing... | Min: 1 / Mult: 1 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ $30.540 10+ $28.950 25+ $28.740 50+ $28.540 100+ $28.330 More Pricing... | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ $38.150 10+ $35.610 | Min: 1 / Mult: 1 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ $29.620 10+ $28.230 25+ $27.310 50+ $26.850 100+ $26.790 More Pricing... | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series |