• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TDN 1WI Series Isolated Through Hole DC / DC Converters:

                      8 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TDN 1-1221WI
                      TRACO POWER TDN 1-1221WI
                      44AC3007

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $23.970
                      10+
                      $21.480
                      25+
                      $20.210
                      50+
                      $20.210
                      100+
                      $20.210
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      TDN 1WI Series
                      TDN 1-1223WI
                      TRACO POWER TDN 1-1223WI
                      44AC3011

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $22.480
                      10+
                      $17.040
                      25+
                      $16.040
                      50+
                      $16.040
                      100+
                      $16.040
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      TDN 1WI Series
                      TDN 1-1211WI
                      TRACO POWER TDN 1-1211WI
                      44AC2997

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      Each
                      1+
                      $20.840
                      10+
                      $18.670
                      25+
                      $17.560
                      50+
                      $17.560
                      100+
                      $17.560
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      TDN 1WI Series
                      TDN 1-2421WI
                      TRACO POWER TDN 1-2421WI
                      44AC3025

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $23.450
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      TDN 1WI Series
                      TDN 1-1219WI
                      TRACO POWER TDN 1-1219WI
                      44AC3005

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 9V
                      3. 0.112A
                      Each
                      1+
                      $20.840
                      10+
                      $18.670
                      25+
                      $17.560
                      50+
                      $17.560
                      100+
                      $17.560
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      1 Output
                      9V
                      112mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      4.5V
                      18V
                      TDN 1WI Series
                      TDN 1-4822WI
                      TRACO POWER TDN 1-4822WI
                      44AC3045

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 1W
                      Each
                      1+
                      $18.720
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      2 Output
                      12V
                      45mA
                      -12V
                      45mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      TDN 1WI Series
                      TDN 1-2411WI
                      TRACO POWER TDN 1-2411WI
                      44AC3015

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      Each
                      1+
                      $20.840
                      10+
                      $18.670
                      25+
                      $17.560
                      50+
                      $17.560
                      100+
                      $17.560
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      9V
                      36V
                      TDN 1WI Series
                      TDN 1-4819WI
                      TRACO POWER TDN 1-4819WI
                      44AC3041

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 9V
                      3. 0.112A
                      Each
                      1+
                      $20.840
                      10+
                      $18.670
                      25+
                      $17.560
                      50+
                      $17.560
                      100+
                      $17.560
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      1W
                      1 Output
                      9V
                      112mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.1mm
                      10.2mm
                      13.2mm
                      18V
                      75V
                      TDN 1WI Series
                      ComparePrice forQuantity
                      1-8 of 8 items