• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEL 3 Series Isolated Through Hole DC / DC Converters:

                      12 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEL 3-0511
                      TRACO POWER TEL 3-0511
                      98K1449

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.010
                      10+
                      $16.660
                      25+
                      $15.670
                      50+
                      $15.670
                      100+
                      $15.670
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      4.5V
                      9V
                      TEL 3 Series
                      TEL 3-2412
                      TRACO POWER TEL 3-2412
                      98K1459

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 12 V
                      7. 250 mA RoHS Compliant: Yes
                      Each
                      1+
                      $20.740
                      10+
                      $18.170
                      25+
                      $17.090
                      50+
                      $17.090
                      100+
                      $17.090
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      18V
                      36V
                      TEL 3 Series
                      TEL 3-2423
                      TRACO POWER TEL 3-2423
                      14J9626

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $27.580
                      10+
                      $24.380
                      25+
                      $22.710
                      50+
                      $21.200
                      100+
                      $19.540
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10mm
                      31.8mm
                      18V
                      36V
                      TEL 3 Series
                      TEL 3-2411
                      TRACO POWER TEL 3-2411
                      26M3953

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $18.680
                      10+
                      $16.360
                      25+
                      $15.390
                      50+
                      $15.390
                      100+
                      $15.390
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10mm
                      31.8mm
                      18V
                      36V
                      TEL 3 Series
                      TEL 3-2011
                      TRACO POWER TEL 3-2011
                      98K1455

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $30.960
                      10+
                      $21.710
                      25+
                      $20.440
                      50+
                      $20.440
                      100+
                      $20.440
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      20V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      10V
                      30V
                      TEL 3 Series
                      TEL 3-4812
                      TRACO POWER TEL 3-4812
                      24M8159

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 12 V
                      7. 250 mA RoHS Compliant: Yes
                      Each
                      1+
                      $18.150
                      10+
                      $15.900
                      25+
                      $14.960
                      50+
                      $14.960
                      100+
                      $14.960
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      36V
                      75V
                      TEL 3 Series
                      TEL 3-2022
                      TRACO POWER TEL 3-2022
                      98K1457

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 30 V
                      6. 10 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $33.550
                      10+
                      $29.530
                      25+
                      $27.370
                      50+
                      $25.680
                      100+
                      $23.790
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      3:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Regulated
                      1.5kV
                      20V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      10V
                      30V
                      TEL 3 Series
                      TEL 3-4811
                      TRACO POWER TEL 3-4811
                      01M9226

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.010
                      10+
                      $16.660
                      25+
                      $15.670
                      50+
                      $15.670
                      100+
                      $15.670
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      36V
                      75V
                      TEL 3 Series
                      TEL 3-0523
                      TRACO POWER TEL 3-0523
                      98K1450

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 9 V
                      6. 4.5 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $21.940
                      10+
                      $19.480
                      25+
                      $18.050
                      50+
                      $16.930
                      100+
                      $15.690
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      4.5V
                      9V
                      TEL 3 Series
                      TEL 3-1211
                      TRACO POWER TEL 3-1211
                      98K1451

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.020
                      10+
                      $16.670
                      25+
                      $15.680
                      50+
                      $15.680
                      100+
                      $15.680
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      12V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      9V
                      18V
                      TEL 3 Series
                      TEL 3-0522
                      TRACO POWER TEL 3-0522
                      26M3952

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 9 V
                      6. 4.5 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $19.410
                      10+
                      $16.990
                      25+
                      $15.970
                      50+
                      $15.970
                      100+
                      $15.970
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Regulated
                      1.5kV
                      5V
                      Fixed
                      20mm
                      -
                      10.2mm
                      32mm
                      4.5V
                      9V
                      TEL 3 Series
                      TEL 3-4823
                      TRACO POWER TEL 3-4823
                      51R4792

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      $20.130
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      20mm
                      Through Hole
                      10.2mm
                      32mm
                      36V
                      75V
                      TEL 3 Series
                      ComparePrice forQuantity
                      1-12 of 12 items