TEL 5 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.240 5+ $25.470 10+ $24.640 25+ $24.090 50+ $23.520 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $25.890 5+ $23.350 10+ $22.590 25+ $22.080 50+ $21.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $24.710 5+ $22.290 10+ $21.560 25+ $21.080 50+ $20.580 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $22.900 5+ $20.650 10+ $19.980 25+ $19.530 50+ $19.080 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $22.900 5+ $20.650 10+ $19.980 25+ $19.530 50+ $19.080 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $21.850 5+ $19.710 10+ $19.070 25+ $18.640 50+ $18.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $22.900 5+ $20.650 10+ $19.980 25+ $19.530 50+ $19.080 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $24.980 5+ $22.530 10+ $21.800 25+ $21.300 50+ $20.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $24.710 5+ $22.290 10+ $21.560 25+ $21.080 50+ $20.580 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $22.900 5+ $20.650 10+ $19.980 25+ $19.530 50+ $19.080 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series |