• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 10 Series Isolated Through Hole DC / DC Converters:

                      10 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 10-2411
                      TRACO POWER TEN 10-2411
                      49X9819

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 5 V
                      7. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $66.290
                      10+
                      $56.520
                      25+
                      $53.170
                      50+
                      $53.170
                      100+
                      $53.170
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      5V
                      2A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 10 Series
                      TEN 10-2423
                      TRACO POWER TEN 10-2423
                      49X9825

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $63.240
                      10+
                      $54.310
                      25+
                      $50.970
                      50+
                      $50.970
                      100+
                      $50.970
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      15V
                      330mA
                      -15V
                      330mA
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 10 Series
                      TEN 10-1211
                      TRACO POWER TEN 10-1211
                      49X9813

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 5 V
                      7. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $62.950
                      10+
                      $53.690
                      25+
                      $50.490
                      50+
                      $50.490
                      100+
                      $50.490
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      5V
                      2A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 10 Series
                      TEN 10-1215
                      TRACO POWER TEN 10-1215
                      49X9816

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 24 V
                      7. 415 mA RoHS Compliant: Yes
                      Each
                      1+
                      $60.280
                      10+
                      $46.580
                      25+
                      $43.830
                      50+
                      $43.830
                      100+
                      $43.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      24V
                      415mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 10 Series
                      TEN 10-2415
                      TRACO POWER TEN 10-2415
                      49X9822

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 24 V
                      7. 415 mA RoHS Compliant: Yes
                      Each
                      1+
                      $64.450
                      10+
                      $54.970
                      25+
                      $51.700
                      50+
                      $51.700
                      100+
                      $51.700
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      24V
                      415mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 10 Series
                      TEN 10-2421
                      TRACO POWER TEN 10-2421
                      49X9823

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $60.420
                      10+
                      $51.880
                      25+
                      $48.690
                      50+
                      $48.690
                      100+
                      $48.690
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      5V
                      1A
                      -5V
                      1A
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 10 Series
                      TEN 10-2412
                      TRACO POWER TEN 10-2412
                      49X9820

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 12 V
                      7. 830 mA RoHS Compliant: Yes
                      Each
                      1+
                      $64.450
                      10+
                      $54.970
                      25+
                      $51.700
                      50+
                      $51.700
                      100+
                      $51.700
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      12V
                      830mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 10 Series
                      TEN 10-1223
                      TRACO POWER TEN 10-1223
                      49X9818

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $88.750
                      10+
                      $76.660
                      25+
                      $71.150
                      50+
                      $66.180
                      100+
                      $61.360
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      15V
                      330mA
                      -15V
                      330mA
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 10 Series
                      TEN 10-2422
                      TRACO POWER TEN 10-2422
                      49X9824

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $103.600
                      10+
                      $94.050
                      25+
                      $87.230
                      50+
                      $81.110
                      100+
                      $75.130
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      2 Output
                      12V
                      415mA
                      -12V
                      415mA
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 10 Series
                      TEN 10-2413
                      TRACO POWER TEN 10-2413
                      49X9821

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 10 W
                      6. 15 V
                      7. 670 mA RoHS Compliant: Yes
                      Each
                      1+
                      $58.020
                      10+
                      $49.840
                      25+
                      $46.780
                      50+
                      $46.780
                      100+
                      $46.780
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      10W
                      1 Output
                      15V
                      670mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 10 Series
                      ComparePrice forQuantity
                      1-10 of 10 items