• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 15 Series Isolated Through Hole DC / DC Converters:

                      6 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 15-1211.
                      TRACO POWER TEN 15-1211.
                      34M8798

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 5 V
                      7. 3 A RoHS Compliant: Yes
                      Each
                      1+
                      $67.080
                      5+
                      $64.730
                      10+
                      $62.080
                      25+
                      $59.730
                      50+
                      $55.610
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 15 Series
                      TEN 15-2412.
                      TRACO POWER TEN 15-2412.
                      69K1277

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 12 V
                      7. 1.25 A RoHS Compliant: Yes
                      Each
                      1+
                      $66.890
                      10+
                      $42.640
                      25+
                      $40.060
                      50+
                      $40.060
                      100+
                      $40.060
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 15 Series
                      TEN 15-2410
                      TRACO POWER TEN 15-2410
                      01M9233

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 3.3 V
                      7. 4 A RoHS Compliant: Yes
                      Each
                      1+
                      $62.080
                      10+
                      $50.990
                      25+
                      $47.970
                      50+
                      $47.970
                      100+
                      $47.970
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      3.3V
                      4A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 15 Series
                      TEN 15-2422.
                      TRACO POWER TEN 15-2422.
                      34M8802

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $77.460
                      5+
                      $74.740
                      10+
                      $71.680
                      25+
                      $68.960
                      50+
                      $64.200
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 15 Series
                      TEN 15-1222.
                      TRACO POWER TEN 15-1222.
                      34M8800

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $65.880
                      10+
                      $54.420
                      25+
                      $51.070
                      50+
                      $51.070
                      100+
                      $51.070
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 15 Series
                      TEN 15-1212.
                      TRACO POWER TEN 15-1212.
                      34M8799

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 12 V
                      7. 1.25 A RoHS Compliant: Yes
                      Each
                      1+
                      $69.840
                      10+
                      $57.760
                      25+
                      $54.200
                      50+
                      $54.200
                      100+
                      $54.200
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 15 Series
                      ComparePrice forQuantity
                      1-6 of 6 items