TEN 20WIN Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.610 10+ $55.190 25+ $51.800 50+ $51.800 100+ $51.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $84.480 10+ $71.430 25+ $66.220 50+ $62.140 100+ $57.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $53.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ $68.790 10+ $57.780 25+ $54.220 50+ $54.220 100+ $54.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $68.750 10+ $57.920 25+ $54.360 50+ $54.360 100+ $54.360 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $66.840 10+ $56.240 25+ $52.790 50+ $52.790 100+ $52.790 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $65.240 10+ $54.890 25+ $51.510 50+ $51.510 100+ $51.510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ $82.080 10+ $73.980 25+ $69.380 50+ $69.380 100+ $69.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series |