• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 40E Series Isolated Through Hole DC / DC Converters:

                      7 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 40-2412E
                      TRACO POWER TEN 40-2412E
                      69AH9195

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 3.333A
                      4. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $66.390
                      10+
                      $59.790
                      25+
                      $56.120
                      50+
                      $56.120
                      100+
                      $56.120
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      12V
                      3.333A
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 40E Series
                      TEN 40-4822E
                      TRACO POWER TEN 40-4822E
                      69AH9217

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $57.890
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      12V
                      1.666A
                      -12V
                      1.666A
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      -
                      10.2mm
                      50.8mm
                      36V
                      75V
                      TEN 40E Series
                      TEN 40-2410E
                      TRACO POWER TEN 40-2410E
                      69AH9191

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 12.2A
                      4. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $68.750
                      10+
                      $61.940
                      25+
                      $58.130
                      50+
                      $58.130
                      100+
                      $58.130
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      3.3V
                      12.2A
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      -
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 40E Series
                      TEN 40-2425E
                      TRACO POWER TEN 40-2425E
                      69AH9205

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $70.360
                      10+
                      $63.380
                      25+
                      $59.480
                      50+
                      $59.480
                      100+
                      $59.480
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      24V
                      833mA
                      -24V
                      833mA
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 40E Series
                      TEN 40-1212E
                      TRACO POWER TEN 40-1212E
                      69AH9185

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 3.333A
                      4. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $66.390
                      10+
                      $59.790
                      25+
                      $56.120
                      50+
                      $56.120
                      100+
                      $56.120
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      12V
                      3.333A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      -
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 40E Series
                      TEN 40-1211E
                      TRACO POWER TEN 40-1211E
                      69AH9184

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 8A
                      4. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $68.810
                      10+
                      $62.000
                      25+
                      $58.180
                      50+
                      $58.180
                      100+
                      $58.180
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      5V
                      8A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 40E Series
                      TEN 40-1215E
                      TRACO POWER TEN 40-1215E
                      69AH9187

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 1.666A
                      4. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $66.390
                      10+
                      $59.790
                      25+
                      $56.120
                      50+
                      $56.120
                      100+
                      $56.120
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      24V
                      1.666A
                      -
                      -
                      1.6kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      -
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 40E Series
                      ComparePrice forQuantity
                      1-7 of 7 items