• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 40N Series Isolated Through Hole DC / DC Converters:

                      7 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 40-1223N
                      TRACO POWER TEN 40-1223N
                      14AC5306

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 40W
                      Each
                      1+
                      $89.230
                      10+
                      $74.600
                      25+
                      $70.000
                      50+
                      $70.000
                      100+
                      $70.000
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      15V
                      1.33A
                      -15V
                      1.33A
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 40N Series
                      TEN 40-2411N
                      TRACO POWER TEN 40-2411N
                      14AC5308

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 8A
                      Each
                      1+
                      $83.160
                      10+
                      $56.560
                      25+
                      $53.420
                      50+
                      $53.420
                      100+
                      $53.420
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      5V
                      8A
                      -
                      -
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 40N Series
                      TEN 40-4822N
                      TRACO POWER TEN 40-4822N
                      74AJ3321

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 40W ROHS COMPLIANT: YES
                      Each
                      1+
                      $98.870
                      10+
                      $89.120
                      25+
                      $83.580
                      50+
                      $83.580
                      100+
                      $83.580
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      12V
                      1.67A
                      -12V
                      1.67A
                      1.5kV
                      48V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      TEN 40N Series
                      TEN 40-2412N
                      TRACO POWER TEN 40-2412N
                      14AC5310

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 3.33A
                      Each
                      1+
                      $83.160
                      10+
                      $69.600
                      25+
                      $65.340
                      50+
                      $65.340
                      100+
                      $65.340
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      12V
                      3.33A
                      -
                      -
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 40N Series
                      TEN 40-1222N
                      TRACO POWER TEN 40-1222N
                      14AC5305

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 40W
                      Each
                      1+
                      $89.230
                      10+
                      $74.600
                      25+
                      $70.000
                      50+
                      $70.000
                      100+
                      $70.000
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      12V
                      1.67A
                      -12V
                      1.67A
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 40N Series
                      TEN 40-2422N
                      TRACO POWER TEN 40-2422N
                      14AC5316

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 40W
                      Each
                      1+
                      $89.230
                      10+
                      $74.600
                      25+
                      $70.000
                      50+
                      $70.000
                      100+
                      $70.000
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      2 Output
                      12V
                      1.67A
                      -12V
                      1.67A
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 40N Series
                      TEN 40-4815N
                      TRACO POWER TEN 40-4815N
                      74AJ3320

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 1.67A ROHS COMPLIANT: YES
                      Each
                      1+
                      $94.240
                      10+
                      $75.240
                      25+
                      $71.450
                      50+
                      $68.870
                      100+
                      $66.360
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      40W
                      1 Output
                      24V
                      1.67A
                      -
                      -
                      1.5kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      TEN 40N Series
                      ComparePrice forQuantity
                      1-7 of 7 items