2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 5 Series Isolated Through Hole DC / DC Converters:

                      12 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 5-1211
                      TRACO POWER TEN 5-1211
                      26M3959

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 5 V
                      7. 1 A RoHS Compliant: Yes
                      Each
                      1+
                      $30.110
                      5+
                      $27.160
                      10+
                      $26.270
                      25+
                      $25.690
                      50+
                      $25.100
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      20mm
                      10mm
                      32mm
                      9V
                      18V
                      TEN 5 Series
                      TEN 5-2412
                      TRACO POWER TEN 5-2412
                      26M3962

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 12 V
                      7. 500 mA RoHS Compliant: Yes
                      Each
                      1+
                      $30.110
                      5+
                      $27.160
                      10+
                      $26.270
                      25+
                      $25.690
                      50+
                      $25.100
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      20mm
                      10mm
                      32mm
                      18V
                      36V
                      TEN 5 Series
                      TEN 5-1223
                      TRACO POWER TEN 5-1223
                      26M3961

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $32.860
                      5+
                      $29.640
                      10+
                      $28.680
                      25+
                      $28.020
                      50+
                      $27.380
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      1.5kV
                      12V
                      Fixed
                      20mm
                      10mm
                      32mm
                      9V
                      18V
                      TEN 5 Series
                      TEN 5-1222
                      TRACO POWER TEN 5-1222
                      98K1487

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $35.850
                      5+
                      $32.330
                      10+
                      $31.290
                      25+
                      $30.570
                      50+
                      $29.870
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      2 Output
                      12V
                      250mA
                      -12V
                      250mA
                      1.5kV
                      12V
                      Fixed
                      20mm
                      10mm
                      32mm
                      9V
                      18V
                      TEN 5 Series
                      TEN 5-0512
                      TRACO POWER TEN 5-0512
                      94X2671

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 12 V
                      7. 500 mA RoHS Compliant: Yes
                      Each
                      1+
                      $42.160
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      1.5kV
                      5V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      4.5V
                      7V
                      TEN 5 Series
                      TEN 5-2421
                      TRACO POWER TEN 5-2421
                      94X2677

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $31.370
                      5+
                      $28.290
                      10+
                      $27.380
                      25+
                      $26.750
                      50+
                      $26.140
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      2 Output
                      5V
                      500mA
                      -5V
                      500mA
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 5 Series
                      TEN 5-1212
                      TRACO POWER TEN 5-1212
                      26M3960

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 12 V
                      7. 500 mA RoHS Compliant: Yes
                      Each
                      1+
                      $30.110
                      5+
                      $27.160
                      10+
                      $26.270
                      25+
                      $25.690
                      50+
                      $25.100
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      9V
                      18V
                      TEN 5 Series
                      TEN 5-2413
                      TRACO POWER TEN 5-2413
                      94X2676

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 15 V
                      7. 400 mA RoHS Compliant: Yes
                      Each
                      1+
                      $27.600
                      5+
                      $24.900
                      10+
                      $24.070
                      25+
                      $23.530
                      50+
                      $22.990
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      15V
                      400mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 5 Series
                      TEN 5-0511
                      TRACO POWER TEN 5-0511
                      94X2670

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 5 V
                      7. 1 A RoHS Compliant: Yes
                      Each
                      1+
                      $44.170
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1A
                      -
                      -
                      1.5kV
                      5V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      4.5V
                      7V
                      TEN 5 Series
                      TEN 5-2410
                      TRACO POWER TEN 5-2410
                      94X2675

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 6 W
                      6. 3.3 V
                      7. 1.2 A RoHS Compliant: Yes
                      Each
                      1+
                      $30.900
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      3.3V
                      1.2A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 5 Series
                      TEN 5-1221
                      TRACO POWER TEN 5-1221
                      94X2674

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $31.370
                      5+
                      $28.290
                      10+
                      $27.380
                      25+
                      $26.750
                      50+
                      $26.140
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      2 Output
                      5V
                      500mA
                      -5V
                      500mA
                      1.5kV
                      12V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      9V
                      18V
                      TEN 5 Series
                      TEN 5-2423
                      TRACO POWER TEN 5-2423
                      19M1399

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 2 Output
                      6. 15 VDC
                      7. 200 mA
                      Each
                      1+
                      $32.860
                      5+
                      $29.640
                      10+
                      $28.680
                      25+
                      $28.020
                      50+
                      $27.380
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 5 Series
                      ComparePrice forQuantity
                      1-12 of 12 items