TEN 60 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $128.980 10+ $111.020 25+ $104.200 50+ $104.200 100+ $104.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ $126.000 10+ $108.430 25+ $101.760 50+ $101.760 100+ $101.760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 5V | 12A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ $150.500 10+ $123.850 25+ $115.070 50+ $107.150 100+ $99.450 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
74AJ3324 RoHS | TRACO POWER | Each | 1+ $126.000 10+ $108.430 25+ $101.760 50+ $101.760 100+ $101.760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series |