• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 60N Series Isolated Through Hole DC / DC Converters:

                      6 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 60-2423N
                      TRACO POWER TEN 60-2423N
                      94X2694

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $129.000
                      10+
                      $116.410
                      25+
                      $109.270
                      50+
                      $109.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      60W
                      2 Output
                      15V
                      2A
                      -15V
                      2A
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 60N Series
                      TEN 60-1212N
                      TRACO POWER TEN 60-1212N
                      94X2679

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 60 W
                      7. 12 V
                      8. 5 A RoHS Compliant: Yes
                      Each
                      1+
                      $118.730
                      10+
                      $95.460
                      25+
                      $89.670
                      50+
                      $89.670
                      100+
                      $89.670
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      60W
                      1 Output
                      12V
                      5A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 60N Series
                      TEN 60-2415N
                      TRACO POWER TEN 60-2415N
                      94X2690

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 60 W
                      7. 24 V
                      8. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $137.660
                      10+
                      $125.150
                      25+
                      $116.040
                      50+
                      $108.880
                      100+
                      $100.870
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      60W
                      1 Output
                      24V
                      2.5A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 60N Series
                      TEN 60-4815N
                      TRACO POWER TEN 60-4815N
                      94X2702

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 60 W
                      7. 24 V
                      8. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $125.980
                      10+
                      $113.680
                      25+
                      $106.680
                      50+
                      $106.680
                      100+
                      $106.680
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      60W
                      1 Output
                      24V
                      2.5A
                      -
                      -
                      1.5kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      TEN 60N Series
                      TEN 60-2412N
                      TRACO POWER TEN 60-2412N
                      94X2686

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 60 W
                      7. 12 V
                      8. 5 A RoHS Compliant: Yes
                      Each
                      1+
                      $137.660
                      10+
                      $125.150
                      25+
                      $116.040
                      50+
                      $108.880
                      100+
                      $100.870
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      60W
                      1 Output
                      12V
                      5A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      TEN 60N Series
                      TEN 60-1215N
                      TRACO POWER TEN 60-1215N
                      94X2681

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 60 W
                      7. 24 V
                      8. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $120.250
                      10+
                      $108.510
                      25+
                      $101.830
                      50+
                      $101.830
                      100+
                      $101.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      2:1
                      60W
                      1 Output
                      24V
                      2.5A
                      -
                      -
                      1.5kV
                      12V
                      Fixed, Adjustable
                      25.4mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      TEN 60N Series
                      ComparePrice forQuantity
                      1-6 of 6 items