• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEP 150UIR Series Isolated Through Hole DC / DC Converters:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEP 150-7211UIR
                      TRACO POWER TEP 150-7211UIR
                      69AK0068

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 30A ROHS COMPLIANT: YES
                      Each
                      1+
                      $225.240
                      10+
                      $170.350
                      25+
                      $160.270
                      50+
                      $160.270
                      Min: 1 / Mult: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      150W
                      1 Output
                      5V
                      30A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 150UIR Series
                      TEP 150-7218UIR
                      TRACO POWER TEP 150-7218UIR
                      69AK0072

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 48V
                      3. 3.2A ROHS COMPLIANT: YES
                      Each
                      1+
                      $218.600
                      10+
                      $165.320
                      25+
                      $155.530
                      50+
                      $155.530
                      Min: 1 / Mult: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      150W
                      1 Output
                      48V
                      3.2A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 150UIR Series
                      TEP 150-7213UIR
                      TRACO POWER TEP 150-7213UIR
                      69AK0070

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 10A ROHS COMPLIANT: YES
                      Each
                      1+
                      $188.360
                      10+
                      $170.190
                      Min: 1 / Mult: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      150W
                      1 Output
                      15V
                      10A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 150UIR Series
                      TEP 150-7212UIR
                      TRACO POWER TEP 150-7212UIR
                      69AK0069

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 12.5A ROHS COMPLIANT: YES
                      Each
                      1+
                      $229.080
                      10+
                      $206.710
                      25+
                      $193.990
                      50+
                      $193.990
                      Min: 1 / Mult: 1
                      ITE & Railway
                      Half Brick, DIP
                      12:1
                      150W
                      1 Output
                      12V
                      12.5A
                      3kV
                      72V
                      Fixed, Adjustable
                      57.9mm
                      13mm
                      61mm
                      14V
                      160V
                      TEP 150UIR Series
                      ComparePrice forQuantity
                      1-4 of 4 items