TEP 40UIR Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH2202 RoHS | TRACO POWER | Each | 1+ $134.710 5+ $121.500 10+ $117.540 25+ $114.910 50+ $112.260 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | 3kV | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
82AH2203 RoHS | TRACO POWER | Each | 1+ $134.710 5+ $121.500 10+ $117.540 25+ $114.910 50+ $112.260 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 36V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series |