THD 12 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.670 10+ $41.720 25+ $39.240 50+ $39.240 100+ $39.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.22mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ $46.460 10+ $39.820 25+ $37.460 50+ $37.460 100+ $37.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ $44.520 10+ $38.690 25+ $36.570 50+ $36.570 100+ $36.570 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ $46.050 10+ $34.220 25+ $32.220 50+ $30.420 100+ $28.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ $46.020 10+ $39.820 25+ $37.460 50+ $35.350 100+ $33.670 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ $48.960 10+ $41.930 25+ $39.440 50+ $39.440 100+ $39.440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series |