2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THN 15WI Series Isolated Through Hole DC / DC Converters:

                      10 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      THN 15-2411WI
                      TRACO POWER THN 15-2411WI
                      59M2663

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 5 V
                      7. 3 A RoHS Compliant: Yes
                      Each
                      1+
                      $46.120
                      5+
                      $41.590
                      10+
                      $40.240
                      25+
                      $39.340
                      50+
                      $38.420
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      THN 15-2412WI
                      TRACO POWER THN 15-2412WI
                      59M2664

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 12 V
                      7. 1.3 A RoHS Compliant: Yes
                      Each
                      1+
                      $48.320
                      5+
                      $43.580
                      10+
                      $42.160
                      25+
                      $41.210
                      50+
                      $40.250
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      12V
                      1.3A
                      -
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      THN 15-2421WI
                      TRACO POWER THN 15-2421WI
                      86T4726

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $54.720
                      5+
                      $49.350
                      10+
                      $47.760
                      25+
                      $46.680
                      50+
                      $45.600
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      2 Output
                      5V
                      1.5A
                      -5V
                      1.5A
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      THN 15-2423WI
                      TRACO POWER THN 15-2423WI
                      86T4728

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $53.110
                      5+
                      $47.910
                      10+
                      $46.350
                      25+
                      $45.300
                      50+
                      $44.260
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      THN 15-4812WI
                      TRACO POWER THN 15-4812WI
                      59M2667

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 12 V
                      7. 1.3 A RoHS Compliant: Yes
                      Each
                      1+
                      $48.320
                      5+
                      $43.580
                      10+
                      $42.160
                      25+
                      $41.210
                      50+
                      $40.250
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      12V
                      1.3A
                      -
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 15WI Series
                      THN 15-4811WI
                      TRACO POWER THN 15-4811WI
                      59M2666

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 5 V
                      7. 3 A RoHS Compliant: Yes
                      Each
                      1+
                      $48.320
                      5+
                      $43.580
                      10+
                      $42.160
                      25+
                      $41.210
                      50+
                      $40.250
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 15WI Series
                      THN 15-2413WI
                      TRACO POWER THN 15-2413WI
                      59M2665

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 15 W
                      6. 15 V
                      7. 1 A RoHS Compliant: Yes
                      Each
                      1+
                      $46.120
                      5+
                      $41.590
                      10+
                      $40.240
                      25+
                      $39.340
                      50+
                      $38.420
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      THN 15-2422WI
                      TRACO POWER THN 15-2422WI
                      86T4727

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $50.700
                      5+
                      $45.730
                      10+
                      $44.240
                      25+
                      $43.240
                      50+
                      $42.250
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      -
                      1.5kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      THN 15-2411WI-A1
                      TRACO POWER THN 15-2411WI-A1
                      73AC5457

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $58.020
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      -
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      THN 15-2415WI
                      TRACO POWER THN 15-2415WI
                      74AJ3559

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.625A ROHS COMPLIANT: YES
                      Each
                      1+
                      $49.450
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 15WI Series
                      ComparePrice forQuantity
                      1-10 of 10 items