THN 30 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $83.510 10+ $58.780 25+ $55.550 50+ $55.550 100+ $55.550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $102.470 10+ $88.790 25+ $82.480 50+ $76.760 100+ $71.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $99.620 10+ $86.320 25+ $80.200 50+ $74.650 100+ $69.270 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $114.690 10+ $99.310 25+ $92.250 50+ $85.880 100+ $79.690 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $85.430 10+ $74.030 25+ $69.500 50+ $69.500 100+ $69.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | |||||
Each | 1+ $87.420 10+ $75.760 25+ $71.100 50+ $71.100 100+ $71.100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $81.550 10+ $70.670 25+ $66.340 50+ $66.340 100+ $66.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | |||||
Each | 1+ $83.510 10+ $72.380 25+ $67.940 50+ $67.940 100+ $67.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | |||||
Each | 1+ $102.020 10+ $88.410 25+ $82.140 50+ $76.450 100+ $70.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series |