• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THN 30WI Series Isolated Through Hole DC / DC Converters:

                      12 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      THN 30-4815WI
                      TRACO POWER THN 30-4815WI
                      95W3721

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 24 V
                      8. 1.25 A RoHS Compliant: Yes
                      Each
                      1+
                      $89.620
                      10+
                      $77.610
                      25+
                      $72.830
                      50+
                      $72.830
                      100+
                      $72.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      -
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2411WI
                      TRACO POWER THN 30-2411WI
                      95W3701

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 5 V
                      8. 6 A RoHS Compliant: Yes
                      Each
                      1+
                      $109.480
                      10+
                      $94.800
                      25+
                      $88.060
                      50+
                      $81.980
                      100+
                      $76.070
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-4811WI
                      TRACO POWER THN 30-4811WI
                      95W3715

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 5 V
                      8. 6 A RoHS Compliant: Yes
                      Each
                      1+
                      $112.130
                      10+
                      $97.090
                      25+
                      $90.190
                      50+
                      $83.950
                      100+
                      $77.890
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      -
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2423WI
                      TRACO POWER THN 30-2423WI
                      95W3711

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. Adjustable
                      6. 36 V
                      7. 9 V
                      8. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $120.400
                      10+
                      $104.060
                      25+
                      $96.670
                      50+
                      $89.990
                      100+
                      $83.500
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-4812WI
                      TRACO POWER THN 30-4812WI
                      95W3717

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 12 V
                      8. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $89.620
                      10+
                      $77.610
                      25+
                      $72.830
                      50+
                      $72.830
                      100+
                      $72.830
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      -
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-4822WI
                      TRACO POWER THN 30-4822WI
                      95W3723

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. Adjustable
                      6. 75 V
                      7. 18 V
                      8. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $123.240
                      10+
                      $106.510
                      25+
                      $98.910
                      50+
                      $92.080
                      100+
                      $85.430
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2413WI
                      TRACO POWER THN 30-2413WI
                      95W3705

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 15 V
                      8. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $93.970
                      10+
                      $81.370
                      25+
                      $76.380
                      50+
                      $76.380
                      100+
                      $76.380
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-2412WI
                      TRACO POWER THN 30-2412WI
                      95W3703

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Adjustable
                      5. Through Hole
                      6. 30 W
                      7. 12 V
                      8. 2.5 A RoHS Compliant: Yes
                      Each
                      1+
                      $96.160
                      10+
                      $83.260
                      25+
                      $78.150
                      50+
                      $78.150
                      100+
                      $78.150
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-4825WI
                      TRACO POWER THN 30-4825WI
                      74AJ3565

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 30W ROHS COMPLIANT: YES
                      Each
                      1+
                      $89.570
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      -
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2411WI-A1
                      TRACO POWER THN 30-2411WI-A1
                      94AC9856

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $96.710
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-4811WI-A1
                      TRACO POWER THN 30-4811WI-A1
                      94AC9857

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $96.710
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2415WI
                      TRACO POWER THN 30-2415WI
                      45Y2672

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      $94.120
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      ComparePrice forQuantity
                      1-12 of 12 items