• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TME Series Isolated Through Hole DC / DC Converters:

                      14 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TME 1212S
                      TRACO POWER TME 1212S
                      93K0669

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 12 V
                      7. 80 mA RoHS Compliant: Yes
                      Each
                      1+
                      $7.260
                      10+
                      $6.580
                      25+
                      $6.190
                      50+
                      $6.190
                      100+
                      $6.190
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      10.8V
                      13.2V
                      TME Series
                      TME 0515S
                      TRACO POWER TME 0515S
                      95M4480

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 15 V
                      7. 65 mA RoHS Compliant: Yes
                      Each
                      1+
                      $7.070
                      10+
                      $6.400
                      25+
                      $6.020
                      50+
                      $6.020
                      100+
                      $6.020
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      4.5V
                      5.5V
                      TME Series
                      TME 0509S
                      TRACO POWER TME 0509S
                      93K0665

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 9 V
                      7. 110 mA RoHS Compliant: Yes
                      Each
                      1+
                      $6.750
                      10+
                      $6.100
                      25+
                      $5.750
                      50+
                      $5.750
                      100+
                      $5.750
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      4.5V
                      5.5V
                      TME Series
                      TME 0505S
                      TRACO POWER TME 0505S
                      93K0664

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 5 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $6.000
                      10+
                      $5.430
                      25+
                      $5.120
                      50+
                      $5.120
                      100+
                      $5.120
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      4.5V
                      5.5V
                      TME Series
                      TME 1205S
                      TRACO POWER TME 1205S
                      93K0667

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 5 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $6.870
                      10+
                      $6.210
                      25+
                      $5.830
                      50+
                      $5.520
                      100+
                      $5.250
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      10.8V
                      13.2V
                      TME Series
                      TME 2415S
                      TRACO POWER TME 2415S
                      93K0674

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 15 V
                      7. 65 mA RoHS Compliant: Yes
                      Each
                      1+
                      $7.230
                      10+
                      $6.550
                      25+
                      $6.180
                      50+
                      $6.180
                      100+
                      $6.180
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      21.6V
                      26.4V
                      TME Series
                      TME 1209S
                      TRACO POWER TME 1209S
                      93K0668

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 9 V
                      7. 110 mA RoHS Compliant: Yes
                      Each
                      1+
                      $7.230
                      10+
                      $6.550
                      25+
                      $6.180
                      50+
                      $6.180
                      100+
                      $6.180
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      10.8V
                      13.2V
                      TME Series
                      TME 2409S
                      TRACO POWER TME 2409S
                      93K0672

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 9 V
                      7. 110 mA RoHS Compliant: Yes
                      Each
                      1+
                      $6.560
                      10+
                      $5.930
                      25+
                      $5.580
                      50+
                      $5.280
                      100+
                      $5.010
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      7.1mm
                      10.2mm
                      11.5mm
                      21.6V
                      26.4V
                      TME Series
                      TME 2405S
                      TRACO POWER TME 2405S
                      93K0671

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 5 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $6.930
                      10+
                      $6.260
                      25+
                      $5.910
                      50+
                      $5.910
                      100+
                      $5.910
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      7.1mm
                      10.2mm
                      11.5mm
                      21.6V
                      26.4V
                      TME Series
                      TME 1215S
                      TRACO POWER TME 1215S
                      93K0670

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 15 V
                      7. 65 mA RoHS Compliant: Yes
                      Each
                      1+
                      $6.520
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      10.8V
                      13.2V
                      TME Series
                      TME 2412S
                      TRACO POWER TME 2412S
                      93K0673

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 12 V
                      7. 80 mA RoHS Compliant: Yes
                      Each
                      1+
                      $8.520
                      10+
                      $7.710
                      25+
                      $7.240
                      50+
                      $7.240
                      100+
                      $7.240
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      21.6V
                      26.4V
                      TME Series
                      TME 0503S
                      TRACO POWER TME 0503S
                      74AJ4723

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 0.26A ROHS COMPLIANT: YES
                      Each
                      1+
                      $8.930
                      10+
                      $8.060
                      25+
                      $7.560
                      50+
                      $7.560
                      100+
                      $7.560
                      Min: 1 / Mult: 1
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      260mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      4.5V
                      5.5V
                      TME Series
                      TME 0303S
                      TRACO POWER TME 0303S
                      74AJ4722

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 0.26A ROHS COMPLIANT: YES
                      Each
                      1+
                      $9.650
                      10+
                      $8.310
                      25+
                      $7.900
                      50+
                      $7.620
                      100+
                      $7.330
                      Min: 1 / Mult: 1
                      -
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      260mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      2.97V
                      3.63V
                      TME Series
                      TME 0512S
                      TRACO POWER TME 0512S
                      93K0666

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 12 VDC
                      6. 84 mA
                      Each
                      1+
                      $6.890
                      10+
                      $6.200
                      25+
                      $5.850
                      50+
                      $5.850
                      100+
                      $5.850
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      11.5mm
                      4.5V
                      5.5V
                      TME Series
                      ComparePrice forQuantity
                      1-14 of 14 items