• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TMR 1 Series Isolated Through Hole DC / DC Converters:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TMR1-2415
                      TRACO POWER TMR1-2415
                      74AC2129

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.042A
                      Each
                      1+
                      $11.870
                      10+
                      $10.640
                      25+
                      $10.000
                      50+
                      $10.000
                      100+
                      $10.000
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      24V
                      42mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      18V
                      36V
                      TMR 1 Series
                      TMR1-4811
                      TRACO POWER TMR1-4811
                      74AC2130

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      Each
                      1+
                      $11.600
                      10+
                      $10.400
                      25+
                      $9.780
                      50+
                      $9.780
                      100+
                      $9.780
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      36V
                      75V
                      TMR 1 Series
                      TMR 1-0511
                      TRACO POWER TMR 1-0511
                      49X9898

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 5 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $12.040
                      10+
                      $11.020
                      25+
                      $10.390
                      50+
                      $9.730
                      100+
                      $8.990
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      4.5V
                      9V
                      TMR 1 Series
                      TMR 1-0512
                      TRACO POWER TMR 1-0512
                      49X9900

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 12 V
                      7. 83 mA RoHS Compliant: Yes
                      Each
                      1+
                      $12.430
                      10+
                      $11.150
                      25+
                      $10.480
                      50+
                      $10.480
                      100+
                      $10.480
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      4.5V
                      9V
                      TMR 1 Series
                      TMR 1-1211
                      TRACO POWER TMR 1-1211
                      49X9906

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 5 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $12.370
                      10+
                      $11.330
                      25+
                      $10.680
                      50+
                      $9.990
                      100+
                      $9.240
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      9V
                      18V
                      TMR 1 Series
                      TMR 1-2412
                      TRACO POWER TMR 1-2412
                      49X9916

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 12 V
                      7. 83 mA RoHS Compliant: Yes
                      Each
                      1+
                      $11.600
                      10+
                      $10.400
                      25+
                      $9.780
                      50+
                      $9.780
                      100+
                      $9.780
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      18V
                      36V
                      TMR 1 Series
                      TMR 1-2422
                      TRACO POWER TMR 1-2422
                      49X9918

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $12.840
                      10+
                      $11.490
                      25+
                      $10.820
                      50+
                      $10.820
                      100+
                      $10.820
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      18V
                      36V
                      TMR 1 Series
                      TMR 1-1222
                      TRACO POWER TMR 1-1222
                      49X9910

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $12.840
                      10+
                      $11.490
                      25+
                      $10.820
                      50+
                      $10.820
                      100+
                      $10.820
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      9V
                      18V
                      TMR 1 Series
                      TMR 1-1212
                      TRACO POWER TMR 1-1212
                      49X9908

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 12 V
                      7. 83 mA RoHS Compliant: Yes
                      Each
                      1+
                      $11.600
                      10+
                      $10.400
                      25+
                      $9.780
                      50+
                      $9.780
                      100+
                      $9.780
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      9V
                      18V
                      TMR 1 Series
                      TMR 1-2423
                      TRACO POWER TMR 1-2423
                      49X9920

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $12.990
                      10+
                      $9.790
                      25+
                      $9.230
                      50+
                      $9.230
                      100+
                      $9.230
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      18V
                      36V
                      TMR 1 Series
                      TMR1-2413
                      TRACO POWER TMR1-2413
                      74AC2127

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 0.067A
                      Each
                      1+
                      $11.870
                      10+
                      $10.640
                      25+
                      $10.000
                      50+
                      $10.000
                      100+
                      $10.000
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      7.62mm
                      11mm
                      17mm
                      18V
                      36V
                      TMR 1 Series
                      ComparePrice forQuantity
                      1-11 of 11 items